SKMW40 Series Isolated Through Hole DC / DC Converters :
10 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(10)
Product Range
=SKMW40 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(10)
DC / DC Converter Type
(10)
Input Ratio
(10)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(2)
(2)
(2)
(2)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
Output Regulation
(10)
Isolation Voltage
(10)
Packaging
(10)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27AM0283 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.667A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0282 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0280 RoHS | MEAN WELL | Each | 1+$64.460 5+$62.180 10+$60.480 25+$59.270 50+$58.060 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0276 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0275 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 3.3V | 10A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0284 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.667A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0277 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0278 RoHS | MEAN WELL | Each | 1+$59.680 5+$57.600 10+$56.040 25+$54.920 50+$53.800 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 15V | 2.667A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||
27AM0281 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 More Pricing... | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 5V | 8A | Regulated | 2kV | 48V | Fixed | 25.4mm | 10mm | 25.4mm | 18V | 75V | SKMW40 Series | ||||
27AM0279 RoHS | MEAN WELL | Each | 1+$56.450 5+$55.320 10+$54.190 25+$53.060 50+$51.930 | ITE & Industrial | DIP | 4:1 | 40W | 1 Output | 24V | 1.667A | Regulated | 2kV | 24V | Fixed | 25.4mm | 10mm | 25.4mm | 9V | 36V | SKMW40 Series | ||||