2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. SKMW15 Series Isolated Through Hole DC / DC Converters

                                                                                                  SKMW15 Series Isolated Through Hole DC / DC Converters:

                                                                                                  8 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  SKMW15G-05
                                                                                                  MEAN WELL SKMW15G-05
                                                                                                  36AJ4518

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $34.070
                                                                                                  10+
                                                                                                  $33.220
                                                                                                  25+
                                                                                                  $32.370
                                                                                                  Total:$34.07
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15G-12
                                                                                                  MEAN WELL SKMW15G-12
                                                                                                  36AJ4519

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 1.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $30.080
                                                                                                  10+
                                                                                                  $30.070
                                                                                                  25+
                                                                                                  $30.060
                                                                                                  50+
                                                                                                  $28.050
                                                                                                  100+
                                                                                                  $26.590
                                                                                                  Total:$30.08
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-03
                                                                                                  MEAN WELL SKMW15F-03
                                                                                                  36AJ4513

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $35.060
                                                                                                  10+
                                                                                                  $33.890
                                                                                                  25+
                                                                                                  $33.010
                                                                                                  Total:$35.06
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  10W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15G-03
                                                                                                  MEAN WELL SKMW15G-03
                                                                                                  36AJ4517

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 3.3V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $43.540
                                                                                                  10+
                                                                                                  $42.030
                                                                                                  25+
                                                                                                  $40.900
                                                                                                  Total:$43.54
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  10W
                                                                                                  1 Output
                                                                                                  3.3V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15G-15
                                                                                                  MEAN WELL SKMW15G-15
                                                                                                  36AJ4520

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $34.070
                                                                                                  10+
                                                                                                  $32.940
                                                                                                  25+
                                                                                                  $32.090
                                                                                                  Total:$34.07
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  75V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-05
                                                                                                  MEAN WELL SKMW15F-05
                                                                                                  36AJ4514

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $45.650
                                                                                                  10+
                                                                                                  $44.060
                                                                                                  25+
                                                                                                  $42.860
                                                                                                  Total:$45.65
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-15
                                                                                                  MEAN WELL SKMW15F-15
                                                                                                  36AJ4516

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 15V
                                                                                                  3. 1A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $45.650
                                                                                                  10+
                                                                                                  $44.060
                                                                                                  25+
                                                                                                  $42.860
                                                                                                  Total:$45.65
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed, Adjustable
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  SKMW15F-12
                                                                                                  MEAN WELL SKMW15F-12
                                                                                                  36AJ4515

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 1.25A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $45.650
                                                                                                  10+
                                                                                                  $44.060
                                                                                                  25+
                                                                                                  $42.860
                                                                                                  Total:$45.65
                                                                                                  Min: 1 / Mult: 1
                                                                                                  DIP
                                                                                                  4:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.25A
                                                                                                  Regulated
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  10.2mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  SKMW15 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-8 of 8 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.