RKZE Series Isolated Through Hole DC / DC Converters :
112 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(112)
Product Range
=RKZE Ser...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(112)
DC / DC Converter Type
(112)
Input Ratio
(112)
Output Power Max
(112)
No. of Outputs
(64)
(48)
Output Voltage - Output 1
(32)
(16)
(32)
(32)
Output Current - Output 1
(16)
(16)
(16)
(16)
(16)
(16)
(16)
Output Voltage - Output 2
(16)
(16)
(16)
Output Current - Output 2
(16)
(16)
(16)
Packaging
(112)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+$7.410 50+$7.170 125+$7.020 250+$6.810 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+$9.750 50+$9.560 125+$9.360 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+$8.270 50+$8.130 125+$8.000 250+$7.660 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$8.930 50+$8.750 125+$8.570 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+$9.270 50+$9.080 125+$8.900 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+$8.870 50+$8.090 100+$7.650 250+$7.450 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$7.520 50+$7.370 125+$7.180 250+$6.950 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$9.750 50+$9.560 125+$9.360 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$9.270 50+$9.080 125+$8.900 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$8.450 50+$8.280 125+$8.110 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$8.060 50+$7.350 100+$6.950 250+$6.770 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+$9.350 50+$9.160 125+$8.980 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+$10.230 50+$10.030 125+$9.820 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 4kV | 15V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+$8.830 50+$8.690 125+$8.560 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 15V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+$10.230 50+$10.030 125+$9.820 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+$8.930 50+$8.750 125+$8.570 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+$8.360 50+$8.260 125+$8.120 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+$8.270 50+$7.980 125+$7.750 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||
Each | 25+$9.040 50+$8.760 125+$8.570 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$8.960 50+$8.760 125+$8.610 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 15V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 13.5V | 16.5V | RKZE Series | ||||||
Each | 25+$9.750 50+$9.560 125+$9.360 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+$10.230 50+$10.030 125+$9.820 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+$8.930 50+$8.750 125+$8.570 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 21.6V | 26.4V | RKZE Series | ||||||
Each | 25+$8.930 50+$8.750 125+$8.570 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | 84mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 10.8V | 13.2V | RKZE Series | ||||||
Each | 25+$8.450 50+$8.280 125+$8.110 | ITE | SIP | 1:1 | 2W | 1 Output | 9V | 222mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.05mm | 10.2mm | Through Hole | 19.65mm | 4.5V | 5.5V | RKZE Series | ||||||