NMH Series Isolated Through Hole DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=NMH Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(7)
DC / DC Converter Type
(4)
(8)
Input Ratio
(12)
Output Power Max
(12)
No. of Outputs
(12)
Output Voltage - Output 1
(3)
(5)
(2)
(2)
Output Current - Output 1
(2)
(2)
(5)
(3)
Output Voltage - Output 2
(2)
(2)
(5)
(3)
Output Current - Output 2
(2)
(2)
(5)
(3)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$9.440 5+$9.330 10+$9.170 25+$9.060 50+$8.840 More Pricing... | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | - | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$9.440 5+$9.330 10+$9.170 25+$9.060 50+$8.840 More Pricing... | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | - | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$9.440 5+$9.330 10+$9.170 25+$9.060 50+$8.840 More Pricing... | ITE | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | - | 19.5mm | 21.6V | 26.4V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$9.440 5+$9.330 10+$9.170 25+$9.060 50+$8.840 More Pricing... | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | - | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
Each | 25+$15.630 50+$15.410 125+$15.190 | - | DIP | 1:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | Through Hole | 19.5mm | 4.5V | 5.5V | NMH Series | ||||||
Each | 25+$14.860 50+$14.650 125+$14.440 | ITE | DIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | Through Hole | 19.5mm | 4.5V | 5.5V | NMH Series | ||||||
MURATA POWER SOLUTIONS | Each | 25+$14.860 50+$14.650 125+$14.440 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
61K3173 RoHS | MURATA POWER SOLUTIONS | Each | 25+$14.860 50+$14.650 125+$14.440 | - | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | Through Hole | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 25+$14.860 50+$14.650 125+$14.440 | - | SIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | NMH Series | ||||||
Each | 25+$14.860 50+$14.650 125+$14.440 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 24V | Fixed | 7.5mm | 10mm | Through Hole | 19.5mm | 21.6V | 26.4V | NMH Series | ||||||
MURATA POWER SOLUTIONS | Each | 25+$14.860 50+$14.650 125+$14.440 | - | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | Through Hole | 19.5mm | 4.5V | 5.5V | NMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$10.980 5+$10.870 10+$10.710 25+$10.610 50+$10.400 More Pricing... | ITE | DIP | 1:1 | 2W | 2 Output | 9V | 111mA | -9V | 111mA | Unregulated | 1kV | 5V | Fixed | 9.8mm | 7.7mm | - | 19.5mm | 4.5V | 5.5V | NMH Series | |||||