2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. MGS15 Series Isolated Through Hole DC / DC Converters

                                                                                                    MGS15 Series Isolated Through Hole DC / DC Converters:

                                                                                                    12 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MGS154805
                                                                                                    COSEL MGS154805
                                                                                                    85AK2633

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $49.640
                                                                                                    5+
                                                                                                    $48.370
                                                                                                    10+
                                                                                                    $47.730
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS15 Series
                                                                                                    MGS15243R3
                                                                                                    COSEL MGS15243R3
                                                                                                    85AK2632

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 4A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $45.640
                                                                                                    5+
                                                                                                    $44.840
                                                                                                    10+
                                                                                                    $44.150
                                                                                                    25+
                                                                                                    $43.470
                                                                                                    50+
                                                                                                    $42.780
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    13.2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    4A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS15 Series
                                                                                                    MGS152415
                                                                                                    COSEL MGS152415
                                                                                                    85AK2631

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.950
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS15 Series
                                                                                                    MGS152405
                                                                                                    COSEL MGS152405
                                                                                                    85AK2629

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.950
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS15 Series
                                                                                                    MGS15483R3
                                                                                                    COSEL MGS15483R3
                                                                                                    85AK2636

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 4A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $50.500
                                                                                                    5+
                                                                                                    $48.770
                                                                                                    10+
                                                                                                    $47.910
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    13.2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    4A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS15 Series
                                                                                                    MGS151205
                                                                                                    COSEL MGS151205
                                                                                                    85AK2625

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 5V
                                                                                                    3. 3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $47.120
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    3A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS15 Series
                                                                                                    MGS154812
                                                                                                    COSEL MGS154812
                                                                                                    85AK2634

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 1.3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.950
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15.6W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.3A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS15 Series
                                                                                                    MGS151212
                                                                                                    COSEL MGS151212
                                                                                                    85AK2626

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 1.3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.950
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15.6W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.3A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS15 Series
                                                                                                    MGS151215
                                                                                                    COSEL MGS151215
                                                                                                    85AK2627

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $49.630
                                                                                                    5+
                                                                                                    $48.360
                                                                                                    10+
                                                                                                    $47.730
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS15 Series
                                                                                                    MGS15123R3
                                                                                                    COSEL MGS15123R3
                                                                                                    85AK2628

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 3.3V
                                                                                                    3. 4A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $50.500
                                                                                                    5+
                                                                                                    $48.770
                                                                                                    10+
                                                                                                    $47.910
                                                                                                    25+
                                                                                                    $47.040
                                                                                                    50+
                                                                                                    $46.180
                                                                                                    More Pricing...
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    13.2W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    4A
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    MGS15 Series
                                                                                                    MGS154815
                                                                                                    COSEL MGS154815
                                                                                                    85AK2635

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 15V
                                                                                                    3. 1A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $49.650
                                                                                                    5+
                                                                                                    $48.380
                                                                                                    10+
                                                                                                    $47.740
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    1A
                                                                                                    1.5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    36V
                                                                                                    76V
                                                                                                    MGS15 Series
                                                                                                    MGS152412
                                                                                                    COSEL MGS152412
                                                                                                    85AK2630

                                                                                                    RoHS

                                                                                                    COSEL
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 12V
                                                                                                    3. 1.3A ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $36.950
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    15.6W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    1.3A
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    9.9mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    MGS15 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-12 of 12 items
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
                                                                                                    Return a Product