MGFW15 Series Isolated Through Hole DC / DC Converters :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Product Range
=MGFW15 S...
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(6)
DC / DC Converter Type
(6)
Input Ratio
(6)
No. of Outputs
(6)
Isolation Voltage
(6)
DC / DC Converter Output Type
(6)
Width
(6)
Height
(6)
Depth
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2566 RoHS | Each | 1+$53.630 5+$52.930 10+$52.520 25+$52.250 50+$52.040 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
85AK2563 RoHS | Each | 1+$53.940 5+$52.020 10+$50.580 25+$49.570 50+$48.560 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
85AK2567 RoHS | Each | 1+$54.360 5+$52.420 10+$50.970 25+$49.950 50+$48.930 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
85AK2564 RoHS | Each | 1+$53.940 5+$52.020 10+$50.580 25+$49.570 50+$48.560 More Pricing... | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
85AK2565 RoHS | Each | 1+$49.780 5+$48.730 10+$47.680 25+$46.620 50+$45.570 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
85AK2568 RoHS | Each | 1+$53.940 5+$52.020 10+$50.580 25+$49.570 50+$48.560 More Pricing... | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||