MEV1 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ $14.540 5+ $14.090 10+ $13.900 25+ $13.660 50+ $13.480 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ $14.540 5+ $14.090 10+ $13.900 25+ $13.660 50+ $13.480 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | - | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 1+ $8.670 5+ $8.400 10+ $8.290 25+ $8.150 50+ $8.040 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | - | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ $14.540 5+ $14.090 10+ $13.900 25+ $13.660 50+ $13.480 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | - | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | |||||
Each | 1+ $14.540 5+ $14.090 10+ $13.900 25+ $13.660 50+ $13.480 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 15V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 7.65mm | - | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 1+ $14.540 5+ $14.090 10+ $13.900 25+ $13.660 50+ $13.480 More Pricing... | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | - | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.930 100+ $7.820 250+ $7.680 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 15V | - | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 13.5V | 16.5V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.880 100+ $7.560 250+ $7.160 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | - | Fixed | 19.65mm | Through Hole | 10.15mm | 6.15mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 25+ $13.470 50+ $13.200 100+ $12.660 250+ $11.980 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.930 100+ $7.820 250+ $7.680 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 10mm | Through Hole | 7mm | 19.7mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.930 100+ $7.820 250+ $7.680 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 25+ $13.470 50+ $13.290 100+ $13.110 250+ $12.880 | ITE | SIP | 1:1 | 3W | 1 Output | 12V | 250mA | - | - | Unregulated | 3kV | 12V | UL | Fixed | 7.65mm | Through Hole | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.930 100+ $7.820 250+ $7.680 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | - | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||||
Each | 1+ $8.240 5+ $8.210 10+ $8.160 25+ $8.080 50+ $7.920 More Pricing... | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | - | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.930 100+ $7.820 250+ $7.680 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | - | Fixed | 6.15mm | Through Hole | 10.15mm | 19.65mm | 4.5V | 5.5V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.880 100+ $7.560 250+ $7.160 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 24V | - | Fixed | 19.65mm | Through Hole | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | ||||||
Each | 25+ $8.040 50+ $7.880 100+ $7.560 250+ $7.160 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 48V | - | Fixed | 19.65mm | Through Hole | 10.15mm | 6.15mm | 43.2V | 52.8V | MEV1 Series | ||||||