JTL Series Isolated Through Hole DC / DC Converters :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=JTL Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(12)
DC / DC Converter Type
(12)
Input Ratio
(12)
Output Power Max
(8)
(4)
No. of Outputs
(7)
(2)
(3)
Output Voltage - Output 1
(3)
(4)
(3)
(2)
Output Current - Output 1
(1)
(1)
(1)
(1)
(2)
(1)
(2)
(1)
Output Voltage - Output 2
(1)
(1)
(1)
(2)
Output Voltage - Output 3
(2)
(1)
Packaging
(12)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 2 | Output Current - Output 3 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$95.370 5+$92.900 10+$90.420 25+$87.120 100+$82.170 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | 15V | -15V | 330mA | -330mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$95.370 5+$92.900 10+$90.420 25+$87.120 100+$82.170 | ITE | DIP | 4:1 | 30W | 3 Output | 3.3V | 5A | 12V | -12V | 420mA | -420mA | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$73.930 5+$72.010 10+$70.090 25+$67.540 100+$63.700 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$73.930 5+$72.010 10+$70.090 25+$67.540 100+$63.700 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | JTL Series | ||||||
Each | 1+$73.930 5+$72.010 10+$70.090 25+$67.540 100+$63.700 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$110.250 5+$107.390 10+$104.530 25+$100.710 100+$94.990 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 36V | JTL Series | ||||||
Each | 1+$76.300 5+$74.320 10+$72.340 25+$69.700 100+$65.740 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | - | 3A | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$72.490 5+$70.610 10+$68.730 25+$66.220 100+$62.460 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7.5A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$110.250 5+$107.390 10+$104.530 25+$100.710 100+$94.990 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$115.440 5+$112.440 10+$109.450 25+$105.450 100+$99.460 | ITE | DIP | 4:1 | 40W | 2 Output | 15V | 1.35A | -15V | - | 1.35A | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||
Each | 1+$97.280 5+$94.760 10+$92.230 25+$88.870 100+$83.820 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 15V | -15V | 330mA | 330mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | Through Hole | 50.8mm | 9V | 36V | JTL Series | ||||||
Each | 1+$110.250 5+$107.390 10+$104.530 25+$100.710 100+$94.990 | ITE | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | Regulated | 1.6kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 75V | JTL Series | ||||||