JMR20 Series Isolated Through Hole DC / DC Converters :
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $81.850 5+ $79.750 10+ $77.650 25+ $74.850 100+ $70.660 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
Each | 1+ $81.850 5+ $79.750 10+ $77.650 25+ $74.850 100+ $70.660 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
Each | 1+ $84.830 5+ $82.660 10+ $80.480 25+ $77.580 100+ $73.230 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
Each | 1+ $84.830 5+ $82.660 10+ $80.480 25+ $77.580 100+ $73.230 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | -667mA | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
14AM4394 RoHS | Each | 1+ $80.420 5+ $78.320 10+ $76.210 50+ $73.410 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
Each | 1+ $84.830 5+ $82.660 10+ $80.480 25+ $77.580 100+ $73.230 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
Each | 1+ $81.850 5+ $79.750 10+ $77.650 25+ $74.850 100+ $70.660 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | ||||||
14AM4395 RoHS | Each | 1+ $80.420 5+ $78.320 10+ $76.210 50+ $73.410 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
14AM4393 RoHS | Each | 1+ $83.460 5+ $81.280 10+ $79.100 50+ $76.190 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
14AM4396 RoHS | Each | 1+ $80.420 5+ $78.320 10+ $76.210 50+ $73.410 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||
14AM4392 RoHS | Each | 1+ $83.460 5+ $81.280 10+ $79.100 50+ $76.190 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | -2A | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | |||||