JCP Series Isolated Through Hole DC / DC Converters :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=JCP Series
1
(26)
(2)
(3)
(1)
(2)
(71)
(9)
(4)
Power Supply Applications
(13)
DC / DC Converter Type
(13)
Input Ratio
(13)
Output Power Max
(13)
No. of Outputs
(8)
(2)
(3)
Output Voltage - Output 1
(5)
(3)
(3)
(2)
Output Current - Output 1
(2)
(2)
(1)
(3)
(2)
(3)
Output Voltage - Output 2
(2)
(1)
(2)
Output Voltage - Output 3
(2)
(1)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Voltage - Output 3 | Output Current - Output 2 | Output Current - Output 3 | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$142.630 5+$138.930 10+$135.230 25+$130.290 100+$122.890 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 15V | -15V | 300mA | 300mA | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCP Series | ||||||
Each | 1+$142.630 5+$138.930 10+$135.230 25+$130.290 100+$122.890 | ITE | DIP | 2:1 | 40W | 3 Output | 3.3V | 6A | 15V | -15V | 300mA | 300mA | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCP Series | ||||||
Each | 1+$143.520 5+$139.800 10+$136.070 25+$131.110 100+$123.660 | ITE | DIP | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCP Series | ||||||
Each | 1+$136.690 5+$133.140 10+$129.600 25+$124.870 100+$117.770 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCP Series | ||||||
Each | 1+$136.690 5+$133.140 10+$129.600 25+$124.870 100+$117.770 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.66A | - | - | - | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCP Series | ||||||
Each | 1+$136.690 5+$133.140 10+$129.600 25+$124.870 100+$117.770 | ITE | DIP | 2:1 | 40W | 1 Output | 15V | 2.66A | - | - | - | - | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCP Series | ||||||
Each | 1+$143.520 5+$139.800 10+$136.070 25+$131.110 100+$123.660 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8.8A | - | - | - | - | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCP Series | ||||||
Each | 1+$146.640 5+$142.830 10+$139.030 25+$133.960 100+$126.340 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | - | 1.8A | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCP Series | ||||||
Each | 1+$143.520 5+$139.800 10+$136.070 25+$131.110 100+$123.660 | ITE | DIP | 2:1 | 40W | 1 Output | 5V | 8.8A | - | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCP Series | ||||||
Each | 1+$149.760 5+$145.870 10+$141.990 25+$136.810 100+$129.030 | ITE | DIP | 2:1 | 40W | 3 Output | 5V | 6A | 12V | -12V | 400mA | 400mA | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCP Series | ||||||
Each | 1+$139.660 5+$136.040 10+$132.410 25+$127.580 100+$120.330 | ITE | DIP | 2:1 | 40W | 2 Output | 12V | 1.8A | -12V | - | 1.8A | - | 1.5kV | 12V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 9V | 18V | JCP Series | ||||||
Each | 1+$143.520 5+$139.800 10+$136.070 25+$131.110 100+$123.660 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 18V | 36V | JCP Series | ||||||
Each | 1+$136.690 5+$133.140 10+$129.600 25+$124.870 100+$117.770 | ITE | DIP | 2:1 | 40W | 1 Output | 3.3V | 10A | - | - | - | - | 1.5kV | 48V | Fixed | 50.8mm | 10.2mm | Through Hole | 50.8mm | 36V | 75V | JCP Series | ||||||