2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Through Hole DC / DC Converters
                                                                                                  5. JCM15 Series Isolated Through Hole DC / DC Converters

                                                                                                  JCM15 Series Isolated Through Hole DC / DC Converters:

                                                                                                  9 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Output Regulation
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  DC / DC Converter Mounting
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  JCM1524S05
                                                                                                  XP POWER JCM1524S05
                                                                                                  78R4619

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 15 W
                                                                                                  6. 5 V
                                                                                                  7. 3 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $44.400
                                                                                                  5+
                                                                                                  $43.320
                                                                                                  10+
                                                                                                  $42.250
                                                                                                  50+
                                                                                                  $40.810
                                                                                                  100+
                                                                                                  $38.970
                                                                                                  Total:$44.40
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  3A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  -
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCM15 Series
                                                                                                  JCM1524S12
                                                                                                  XP POWER JCM1524S12
                                                                                                  78R4620

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 15 W
                                                                                                  6. 12 V
                                                                                                  7. 1.3 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $44.400
                                                                                                  5+
                                                                                                  $43.320
                                                                                                  10+
                                                                                                  $42.250
                                                                                                  50+
                                                                                                  $40.810
                                                                                                  100+
                                                                                                  $40.040
                                                                                                  Total:$44.40
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.3A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  -
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCM15 Series
                                                                                                  JCM1512S15
                                                                                                  XP POWER JCM1512S15
                                                                                                  78R4614

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Board Mount DC/DC Converter
                                                                                                  2. DIP
                                                                                                  3. Fixed
                                                                                                  4. Through Hole
                                                                                                  5. 15 W
                                                                                                  6. 15 V
                                                                                                  7. 1 A RoHS Compliant: Yes
                                                                                                  Each
                                                                                                  1+
                                                                                                  $44.400
                                                                                                  5+
                                                                                                  $43.320
                                                                                                  10+
                                                                                                  $42.250
                                                                                                  50+
                                                                                                  $40.810
                                                                                                  100+
                                                                                                  $40.040
                                                                                                  Total:$44.40
                                                                                                  Min: 1 / Mult: 1
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  15V
                                                                                                  1A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  -
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  JCM15 Series
                                                                                                  JCM1524D15
                                                                                                  XP POWER JCM1524D15
                                                                                                  79R9186

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $40.720
                                                                                                  25+
                                                                                                  $39.320
                                                                                                  100+
                                                                                                  $37.210
                                                                                                  Total:$407.20
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCM15 Series
                                                                                                  JCM1548S12
                                                                                                  XP POWER JCM1548S12
                                                                                                  79R9195

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $40.070
                                                                                                  25+
                                                                                                  $38.690
                                                                                                  100+
                                                                                                  $36.610
                                                                                                  Total:$400.70
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  1.3A
                                                                                                  -
                                                                                                  -
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  JCM15 Series
                                                                                                  JCM1524D05
                                                                                                  XP POWER JCM1524D05
                                                                                                  79R9184

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 2 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $40.720
                                                                                                  25+
                                                                                                  $39.320
                                                                                                  100+
                                                                                                  $37.210
                                                                                                  Total:$407.20
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  1.5A
                                                                                                  -5V
                                                                                                  1.5A
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  JCM15 Series
                                                                                                  JCM1548D12
                                                                                                  XP POWER JCM1548D12
                                                                                                  79R9192

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 2 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $39.920
                                                                                                  25+
                                                                                                  $38.540
                                                                                                  100+
                                                                                                  $36.480
                                                                                                  Total:$399.20
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  625mA
                                                                                                  -12V
                                                                                                  625mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  36V
                                                                                                  75V
                                                                                                  JCM15 Series
                                                                                                  JCM1512D15
                                                                                                  XP POWER JCM1512D15
                                                                                                  79R9179

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 2 Output
                                                                                                  7. 15 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $39.920
                                                                                                  25+
                                                                                                  $38.540
                                                                                                  100+
                                                                                                  $36.480
                                                                                                  Total:$399.20
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  15V
                                                                                                  500mA
                                                                                                  -15V
                                                                                                  500mA
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  JCM15 Series
                                                                                                  JCM1512D05
                                                                                                  XP POWER JCM1512D05
                                                                                                  79R9177

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  XP POWER
                                                                                                  1. Isolated Through Hole DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. DIP
                                                                                                  4. 2:1
                                                                                                  5. 15 W
                                                                                                  6. 2 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  10+
                                                                                                  $40.720
                                                                                                  25+
                                                                                                  $39.320
                                                                                                  100+
                                                                                                  $37.210
                                                                                                  Total:$407.20
                                                                                                  Min: 10 / Mult: 10
                                                                                                  ITE
                                                                                                  DIP
                                                                                                  2:1
                                                                                                  15W
                                                                                                  2 Output
                                                                                                  5V
                                                                                                  1.5A
                                                                                                  -5V
                                                                                                  1.5A
                                                                                                  Regulated
                                                                                                  1.6kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  25.4mm
                                                                                                  Through Hole
                                                                                                  9.9mm
                                                                                                  25.4mm
                                                                                                  9V
                                                                                                  18V
                                                                                                  JCM15 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-9 of 9 items
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.