JCK30 Series Isolated Through Hole DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $71.730 5+ $69.920 10+ $68.110 50+ $65.710 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | ||||||
Each | 1+ $72.530 5+ $70.700 10+ $68.850 50+ $66.400 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | ||||||
Each | 1+ $71.730 5+ $69.920 10+ $68.110 50+ $65.710 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | ||||||