JCG Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $37.750 25+ $36.430 100+ $34.450 | ITE | DIP | 2:1 | 12W | 1 Output | 2.5V | 3.5A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | JCG Series | ||||||
Each | 10+ $37.750 25+ $36.430 100+ $34.450 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | JCG Series | ||||||
Each | 10+ $38.510 25+ $37.160 100+ $35.140 | ITE | DIP | 2:1 | 12W | 1 Output | 12V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCG Series | ||||||
Each | 10+ $38.510 25+ $37.160 100+ $35.140 | ITE | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.6kV | 48V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 36V | 75V | JCG Series | ||||||
Each | 10+ $39.150 25+ $37.780 100+ $35.730 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCG Series | ||||||
Each | 10+ $40.120 25+ $38.720 100+ $36.610 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 18V | 36V | JCG Series | ||||||
Each | 10+ $39.150 25+ $37.780 100+ $35.730 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | -12V | 500mA | Regulated | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCG Series | ||||||
Each | 10+ $37.750 25+ $36.430 100+ $34.450 | ITE | DIP | 2:1 | 12W | 1 Output | 15V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.16mm | 31.75mm | 9V | 18V | JCG Series | ||||||