2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. JCD04 Series Isolated Through Hole DC / DC Converters

                                                                                                    JCD04 Series Isolated Through Hole DC / DC Converters:

                                                                                                    3 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    JCD0412S05
                                                                                                    XP POWER JCD0412S05
                                                                                                    62T2020

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $23.400
                                                                                                    25+
                                                                                                    $22.570
                                                                                                    100+
                                                                                                    $21.320
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    800mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.6kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.4mm
                                                                                                    31.75mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    JCD04 Series
                                                                                                    JCD0424D15
                                                                                                    XP POWER JCD0424D15
                                                                                                    62T2030

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $24.660
                                                                                                    25+
                                                                                                    $23.790
                                                                                                    100+
                                                                                                    $22.470
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    133mA
                                                                                                    -15V
                                                                                                    133mA
                                                                                                    -
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.4mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCD04 Series
                                                                                                    JCD0424D09
                                                                                                    XP POWER JCD0424D09
                                                                                                    62T2028

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. DIP
                                                                                                    4. 2:1
                                                                                                    5. 4 W
                                                                                                    6. 2 Output
                                                                                                    7. 9 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $24.660
                                                                                                    25+
                                                                                                    $23.790
                                                                                                    100+
                                                                                                    $22.470
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    4W
                                                                                                    2 Output
                                                                                                    9V
                                                                                                    220mA
                                                                                                    -9V
                                                                                                    220mA
                                                                                                    -
                                                                                                    1.6kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    20.32mm
                                                                                                    Through Hole
                                                                                                    10.4mm
                                                                                                    31.75mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    JCD04 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product