2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. IV Series Isolated Through Hole DC / DC Converters

                                                                                                    IV Series Isolated Through Hole DC / DC Converters:

                                                                                                    15 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    DC / DC Converter Mounting
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    IV1212SA
                                                                                                    XP POWER IV1212SA
                                                                                                    38K3163

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 12 V
                                                                                                    7. 84 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.570
                                                                                                    5+
                                                                                                    $11.230
                                                                                                    10+
                                                                                                    $9.610
                                                                                                    50+
                                                                                                    $8.800
                                                                                                    100+
                                                                                                    $8.260
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    84mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    -
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IV Series
                                                                                                    IV1205SA
                                                                                                    XP POWER IV1205SA
                                                                                                    38K3161

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 5 V
                                                                                                    7. 200 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.800
                                                                                                    5+
                                                                                                    $11.420
                                                                                                    10+
                                                                                                    $9.770
                                                                                                    50+
                                                                                                    $8.950
                                                                                                    100+
                                                                                                    $8.400
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    -
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IV Series
                                                                                                    IV0505SA
                                                                                                    XP POWER IV0505SA
                                                                                                    38K3155

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 5 V
                                                                                                    7. 200 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.500
                                                                                                    5+
                                                                                                    $11.160
                                                                                                    10+
                                                                                                    $9.560
                                                                                                    50+
                                                                                                    $8.760
                                                                                                    100+
                                                                                                    $8.220
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    -
                                                                                                    10.15mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IV Series
                                                                                                    IV0524SA
                                                                                                    XP POWER IV0524SA
                                                                                                    88M0809

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.080
                                                                                                    25+
                                                                                                    $6.840
                                                                                                    100+
                                                                                                    $6.460
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IV Series
                                                                                                    IV0512SA
                                                                                                    XP POWER IV0512SA
                                                                                                    88M0808

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.220
                                                                                                    25+
                                                                                                    $6.970
                                                                                                    100+
                                                                                                    $6.590
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    84mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IV Series
                                                                                                    IV0515S
                                                                                                    XP POWER IV0515S
                                                                                                    04R8603

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 15 V
                                                                                                    7. 33 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.770
                                                                                                    25+
                                                                                                    $7.500
                                                                                                    100+
                                                                                                    $7.090
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    33mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IV Series
                                                                                                    IV1209SA
                                                                                                    XP POWER IV1209SA
                                                                                                    88M0812

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 9 V
                                                                                                    7. 112 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.220
                                                                                                    25+
                                                                                                    $6.970
                                                                                                    100+
                                                                                                    $6.590
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    9V
                                                                                                    112mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IV Series
                                                                                                    IV2412SA
                                                                                                    XP POWER IV2412SA
                                                                                                    88M0819

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 12 V
                                                                                                    7. 84 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.220
                                                                                                    25+
                                                                                                    $6.970
                                                                                                    100+
                                                                                                    $6.590
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    12V
                                                                                                    84mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    IV Series
                                                                                                    IV1215SA
                                                                                                    XP POWER IV1215SA
                                                                                                    88M0814

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 V
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.220
                                                                                                    25+
                                                                                                    $6.970
                                                                                                    100+
                                                                                                    $6.590
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    66mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IV Series
                                                                                                    IV2403SA
                                                                                                    XP POWER IV2403SA
                                                                                                    88M0816

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 1 Output
                                                                                                    6. 3.3 V
                                                                                                    7. 300 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.220
                                                                                                    25+
                                                                                                    $6.970
                                                                                                    100+
                                                                                                    $6.590
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    3.3V
                                                                                                    300mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    IV Series
                                                                                                    IV0505S
                                                                                                    XP POWER IV0505S
                                                                                                    04R8601

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 5 V
                                                                                                    7. 100 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.770
                                                                                                    25+
                                                                                                    $7.500
                                                                                                    100+
                                                                                                    $7.090
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IV Series
                                                                                                    IV1212S
                                                                                                    XP POWER IV1212S
                                                                                                    04R8605

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 12 V
                                                                                                    7. 42 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.770
                                                                                                    25+
                                                                                                    $7.500
                                                                                                    100+
                                                                                                    $7.090
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    12V
                                                                                                    42mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IV Series
                                                                                                    IV1215S
                                                                                                    XP POWER IV1215S
                                                                                                    04R8606

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 15 V
                                                                                                    7. 33 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.770
                                                                                                    25+
                                                                                                    $7.500
                                                                                                    100+
                                                                                                    $7.090
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    33mA
                                                                                                    -15V
                                                                                                    33mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    IV Series
                                                                                                    IV0512S
                                                                                                    XP POWER IV0512S
                                                                                                    04R8602

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 12 V
                                                                                                    7. 42 mA
                                                                                                    Each
                                                                                                    10+
                                                                                                    $7.770
                                                                                                    25+
                                                                                                    $7.500
                                                                                                    100+
                                                                                                    $7.090
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    12V
                                                                                                    42mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    9.5mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    IV Series
                                                                                                    IV2409S
                                                                                                    XP POWER IV2409S
                                                                                                    81Y6329

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 1W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.730
                                                                                                    5+
                                                                                                    $10.490
                                                                                                    10+
                                                                                                    $9.000
                                                                                                    50+
                                                                                                    $8.730
                                                                                                    100+
                                                                                                    $8.450
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    9V
                                                                                                    112mA
                                                                                                    -9V
                                                                                                    112mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    19.5mm
                                                                                                    -
                                                                                                    9.5mm
                                                                                                    6mm
                                                                                                    21.6V
                                                                                                    26.4V
                                                                                                    IV Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-15 of 15 items
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
                                                                                                    Return a Product