2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. ITW Series Isolated Through Hole DC / DC Converters

                                                                                                    ITW Series Isolated Through Hole DC / DC Converters:

                                                                                                    5 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    ITW2424SA
                                                                                                    XP POWER ITW2424SA
                                                                                                    54X5255

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 24 V
                                                                                                    7. 42 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.880
                                                                                                    5+
                                                                                                    $11.570
                                                                                                    10+
                                                                                                    $11.270
                                                                                                    50+
                                                                                                    $10.850
                                                                                                    100+
                                                                                                    $10.230
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    ITW Series
                                                                                                    ITW0524SA
                                                                                                    XP POWER ITW0524SA
                                                                                                    54X5243

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 24 V
                                                                                                    7. 42 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.880
                                                                                                    5+
                                                                                                    $11.570
                                                                                                    10+
                                                                                                    $11.270
                                                                                                    50+
                                                                                                    $10.850
                                                                                                    100+
                                                                                                    $10.230
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    24V
                                                                                                    42mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    4.5V
                                                                                                    9V
                                                                                                    ITW Series
                                                                                                    ITW2412S
                                                                                                    XP POWER ITW2412S
                                                                                                    54X5251

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Through Hole
                                                                                                    4. Fixed
                                                                                                    5. 36 V
                                                                                                    6. 18 V
                                                                                                    7. 2 RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.070
                                                                                                    5+
                                                                                                    $12.720
                                                                                                    10+
                                                                                                    $12.400
                                                                                                    50+
                                                                                                    $11.940
                                                                                                    100+
                                                                                                    $11.250
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    42mA
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    ITW Series
                                                                                                    ITW2405SA
                                                                                                    XP POWER ITW2405SA
                                                                                                    54X5250

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 5 V
                                                                                                    7. 200 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.880
                                                                                                    5+
                                                                                                    $11.570
                                                                                                    10+
                                                                                                    $11.270
                                                                                                    50+
                                                                                                    $10.850
                                                                                                    100+
                                                                                                    $10.230
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    ITW Series
                                                                                                    ITW1215SA
                                                                                                    XP POWER ITW1215SA
                                                                                                    54X5248

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    XP POWER
                                                                                                    1. Isolated Board Mount DC/DC Converter
                                                                                                    2. SIP
                                                                                                    3. Fixed
                                                                                                    4. Through Hole
                                                                                                    5. 1 W
                                                                                                    6. 15 V
                                                                                                    7. 67 mA RoHS Compliant: Yes
                                                                                                    Each
                                                                                                    1+
                                                                                                    $11.880
                                                                                                    5+
                                                                                                    $11.570
                                                                                                    10+
                                                                                                    $11.270
                                                                                                    50+
                                                                                                    $10.850
                                                                                                    100+
                                                                                                    $10.230
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    2:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    15V
                                                                                                    67mA
                                                                                                    -
                                                                                                    -
                                                                                                    Regulated
                                                                                                    1.5kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    7.62mm
                                                                                                    11mm
                                                                                                    17mm
                                                                                                    9V
                                                                                                    18V
                                                                                                    ITW Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-5 of 5 items
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
                                                                                                    Return a Product