IQ Series Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.770 5+ $5.620 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 1+ $10.680 5+ $9.470 10+ $8.020 50+ $7.300 100+ $7.170 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | - | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 1+ $7.030 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | - | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||
Each | 10+ $7.590 25+ $7.320 100+ $6.920 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+ $6.420 25+ $6.190 100+ $5.860 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | ||||||
Each | 10+ $7.590 25+ $7.320 100+ $6.920 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.5mA | -12V | 41.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+ $7.440 25+ $7.180 100+ $6.790 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+ $6.420 25+ $6.190 100+ $5.860 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+ $6.420 25+ $6.190 100+ $5.860 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 10+ $7.590 25+ $7.320 100+ $6.920 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+ $7.440 25+ $7.180 100+ $6.790 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 1+ $6.620 5+ $6.440 10+ $6.270 50+ $6.050 100+ $5.710 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | - | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+ $7.590 25+ $7.320 100+ $6.920 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | ||||||
Each | 10+ $7.590 25+ $7.320 100+ $6.920 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+ $6.290 25+ $6.070 100+ $5.740 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+ $6.420 25+ $6.190 100+ $5.860 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 24V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 21.6V | 26.4V | IQ Series | ||||||
Each | 10+ $7.590 25+ $7.320 100+ $6.920 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.5mA | -15V | 33.5mA | Semi-regulated | 1kV | 5V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series | ||||||
Each | 10+ $6.420 25+ $6.190 100+ $5.860 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+ $7.590 25+ $7.320 100+ $6.920 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 55.5mA | -9V | 55.5mA | Semi-regulated | 1kV | 15V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 13.5V | 16.5V | IQ Series | ||||||
Each | 10+ $6.420 25+ $6.190 100+ $5.860 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 1kV | 12V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 10.8V | 13.2V | IQ Series | ||||||
Each | 10+ $8.010 25+ $7.730 100+ $7.310 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Semi-regulated | 1kV | 48V | Fixed | 6mm | Through Hole | 10mm | 19.5mm | 43.2V | 52.8V | IQ Series | ||||||