IM Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.370 5+ $17.910 10+ $17.440 50+ $16.830 100+ $15.900 More Pricing... | Total:$18.37 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $18.370 5+ $17.910 10+ $17.440 50+ $16.830 100+ $15.900 More Pricing... | Total:$18.37 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $18.370 5+ $17.910 10+ $17.440 50+ $16.830 100+ $15.900 More Pricing... | Total:$18.37 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | - | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ $22.930 5+ $20.430 10+ $17.440 50+ $17.150 100+ $16.860 More Pricing... | Total:$22.93 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | - | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $17.170 25+ $16.580 100+ $15.690 | Total:$171.70 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $18.830 25+ $18.190 100+ $17.210 | Total:$188.30 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $17.170 25+ $16.580 100+ $15.690 | Total:$171.70 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $18.830 25+ $18.190 100+ $17.210 | Total:$188.30 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 10+ $18.830 25+ $18.190 100+ $17.210 | Total:$188.30 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 10+ $18.830 25+ $18.190 100+ $17.210 | Total:$188.30 Min: 10 / Mult: 10 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | Through Hole | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ $20.080 5+ $19.570 10+ $19.070 50+ $18.400 100+ $17.380 More Pricing... | Total:$20.08 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ $20.080 5+ $19.570 10+ $19.070 50+ $18.400 100+ $17.380 More Pricing... | Total:$20.08 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | - | 12.5mm | 26mm | 9V | 36V | IM Series | |||||