2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. DKMW40 Series Isolated Through Hole DC / DC Converters

                                                                                                    DKMW40 Series Isolated Through Hole DC / DC Converters:

                                                                                                    4 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    DKMW40G-15
                                                                                                    MEAN WELL DKMW40G-15
                                                                                                    27AM0021

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONV
                                                                                                    2. 15V/-15V
                                                                                                    3. 1.333A/-1.333A/DIP ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.120
                                                                                                    10+
                                                                                                    $74.980
                                                                                                    ITE & Industrial
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    1.333A
                                                                                                    -15V
                                                                                                    -1.333A
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    DKMW40 Series
                                                                                                    DKMW40G-12
                                                                                                    MEAN WELL DKMW40G-12
                                                                                                    27AM0020

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONV
                                                                                                    2. 12V/-12V
                                                                                                    3. 1.667A/-1.667A/DIP ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.120
                                                                                                    10+
                                                                                                    $74.980
                                                                                                    ITE & Industrial
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    1.667A
                                                                                                    -12V
                                                                                                    -1.667A
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    DKMW40 Series
                                                                                                    DKMW40F-12
                                                                                                    MEAN WELL DKMW40F-12
                                                                                                    27AM0018

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONV
                                                                                                    2. 12V/-12V
                                                                                                    3. 1.667A/-1.667A/DIP ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $69.390
                                                                                                    ITE & Industrial
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    1.667A
                                                                                                    -12V
                                                                                                    -1.667A
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DKMW40 Series
                                                                                                    DKMW40F-15
                                                                                                    MEAN WELL DKMW40F-15
                                                                                                    27AM0019

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. DC-DC CONV
                                                                                                    2. 15V/-15V
                                                                                                    3. 1.333A/-1.333A/DIP ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $79.120
                                                                                                    10+
                                                                                                    $74.980
                                                                                                    ITE & Industrial
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    40W
                                                                                                    2 Output
                                                                                                    15V
                                                                                                    1.333A
                                                                                                    -15V
                                                                                                    -1.333A
                                                                                                    Regulated
                                                                                                    2kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    25.4mm
                                                                                                    10mm
                                                                                                    25.4mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    DKMW40 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-4 of 4 items
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
                                                                                                    Return a Product