CN-A110 Series Isolated Through Hole DC / DC Converters :
11 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $167.330 10+ $157.910 | - | Quarter Brick | 30W | 1 Output | 15V | 2A | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | ||||||
Each | 1+ $167.330 10+ $157.910 | - | Quarter Brick | 30W | 1 Output | 12V | 2.5A | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | ||||||
Each | 1+ $170.260 10+ $160.570 | - | Quarter Brick | 51W | 1 Output | 15V | - | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | - | - | CN-A110 Series | ||||||
Each | 1+ $211.460 10+ $202.590 | - | Half Brick | 201W | 1 Output | 15V | 13.4A | - | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | ||||||
Each | 1+ $171.940 10+ $164.190 | - | Quarter Brick | 100W | 1 Output | 5V | 20A | - | - | - | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | ||||||
Each | 1+ $211.460 10+ $202.590 | ITE | Half Brick | 200.4W | 1 Output | 12V | 16.7A | 3kV | - | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | ||||||
Each | 1+ $170.260 10+ $160.570 | - | Quarter Brick | 50W | 1 Output | 5V | 10A | - | - | Fixed, Adjustable | 36.8mm | Through Hole | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | ||||||
69AC4294 RoHS | Each | 1+ $188.200 10+ $178.770 | ITE | Quarter Brick, DIP | 100.8W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | |||||
69AC4292 RoHS | Each | 1+ $188.200 10+ $178.770 | ITE | Quarter Brick, DIP | 100.8W | 1 Output | 12V | 8.4A | 3kV | 110V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | |||||
69AC4295 RoHS | Each | 1+ $188.200 10+ $178.770 | ITE | Quarter Brick, DIP | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | |||||
69AC4293 RoHS | Each | 1+ $188.200 10+ $178.770 | ITE | Quarter Brick, DIP | 100.5W | 1 Output | 15V | 6.7A | 3kV | 110V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 60V | 160V | CN-A110 Series | |||||