CHS120 Series Isolated Through Hole DC / DC Converters:
18 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85AK2219 RoHS | Each | 1+ $65.960 | Total:$65.96 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2235 RoHS | Each | 1+ $93.430 5+ $89.410 10+ $86.200 | Total:$93.43 Min: 1 / Mult: 1 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2220 RoHS | Each | 1+ $98.860 5+ $97.380 10+ $96.980 25+ $95.950 50+ $95.350 More Pricing... | Total:$98.86 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2225 RoHS | Each | 1+ $85.440 5+ $82.540 10+ $81.100 | Total:$85.44 Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2230 RoHS | Each | 1+ $99.960 5+ $95.080 10+ $94.330 25+ $92.380 50+ $91.250 More Pricing... | Total:$99.96 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2233 RoHS | Each | 1+ $108.120 5+ $99.000 10+ $97.680 25+ $95.510 50+ $91.160 More Pricing... | Total:$108.12 Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2221 RoHS | Each | 1+ $85.450 5+ $82.550 10+ $81.110 | Total:$85.45 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2222 RoHS | Each | 1+ $99.960 5+ $95.080 10+ $92.030 25+ $92.020 50+ $91.610 More Pricing... | Total:$99.96 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2234 RoHS | Each | 1+ $127.980 5+ $117.190 10+ $115.620 25+ $113.050 50+ $107.900 More Pricing... | Total:$127.98 Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2236 RoHS | Each | 1+ $98.860 5+ $97.380 10+ $96.980 25+ $95.950 50+ $95.350 More Pricing... | Total:$98.86 Min: 1 / Mult: 1 | ITE | DIP | 99W | 1 Output | 3.3V | 30A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2223 RoHS | Each | 1+ $84.020 5+ $81.380 10+ $80.270 25+ $78.830 50+ $77.760 More Pricing... | Total:$84.02 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 22.86mm | 10.5mm | 33mm | 18V | 36V | CHS120 Series | ||||
85AK2228 RoHS | Each | 1+ $99.960 5+ $96.820 10+ $96.430 25+ $95.390 50+ $94.790 More Pricing... | Total:$99.96 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2232 RoHS | Each | 1+ $127.980 5+ $117.190 10+ $115.620 25+ $113.050 50+ $107.900 More Pricing... | Total:$127.98 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 23.36mm | 12.7mm | 33.5mm | 36V | 76V | CHS120 Series | ||||
85AK2229 RoHS | Each | 1+ $84.010 5+ $81.880 10+ $80.820 | Total:$84.01 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 12V | 10A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2226 RoHS | Each | 1+ $95.750 5+ $92.760 10+ $91.500 25+ $89.870 50+ $88.660 More Pricing... | Total:$95.75 Min: 1 / Mult: 1 | ITE | DIP | 100.8W | 1 Output | 24V | 4.2A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2227 RoHS | Each | 1+ $100.350 5+ $95.990 10+ $94.240 | Total:$100.35 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 5V | 24A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||
85AK2224 RoHS | Each | 1+ $98.860 5+ $97.380 10+ $96.980 25+ $95.950 50+ $95.350 More Pricing... | Total:$98.86 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 24V | Fixed | 23.36mm | 12.7mm | 33.5mm | 18V | 36V | CHS120 Series | ||||
85AK2231 RoHS | Each | 1+ $108.120 5+ $99.000 10+ $97.680 25+ $95.510 50+ $91.160 More Pricing... | Total:$108.12 Min: 1 / Mult: 1 | ITE | DIP | 120W | 1 Output | 15V | 8A | 2.25kV | 48V | Fixed | 22.86mm | 10.5mm | 33mm | 36V | 76V | CHS120 Series | ||||