AM1DR-Z Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-Z Series | ||||||
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 24V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1DR-Z Series | ||||||
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 12V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DR-Z Series | ||||||
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 9V | 111mA | Regulated | 3kV | 12V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DR-Z Series | ||||||
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-Z Series | ||||||
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 12V | 83mA | Regulated | 3kV | 12V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DR-Z Series | ||||||
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 5V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | AM1DR-Z Series | ||||||
Each | 1+ $9.600 100+ $8.630 200+ $8.020 500+ $7.540 1000+ $7.140 | SIP | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 24V | Fixed, Adjustable | 7.2mm | 10mm | 19.5mm | 21.6V | 26.4V | AM1DR-Z Series | ||||||