We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
ITE, Industrial & Medical Isolated Through Hole DC / DC Converters:
203 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14AM4395 RoHS | Each | 1+ $87.090 5+ $84.910 10+ $82.710 50+ $79.800 | Total:$87.09 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | ||||
26AM1357 RoHS | Each | 1+ $6.540 10+ $6.430 25+ $6.320 50+ $6.220 | Total:$6.54 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
26AM1377 RoHS | Each | 1+ $6.170 10+ $6.100 25+ $6.020 50+ $5.870 | Total:$6.17 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | ||||
26AM1364 RoHS | Each | 1+ $9.050 10+ $8.820 25+ $8.580 50+ $8.350 | Total:$9.05 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | ||||
26AM1361 RoHS | Each | 1+ $7.640 10+ $7.510 25+ $7.380 50+ $7.190 | Total:$7.64 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | ||||
26AM1365 RoHS | Each | 1+ $7.640 10+ $7.510 25+ $7.380 50+ $7.190 | Total:$7.64 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | ||||
Each | 1+ $84.930 5+ $82.840 10+ $80.740 25+ $77.940 100+ $73.740 | Total:$84.93 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | |||||
26AM1384 RoHS | Each | 1+ $7.640 10+ $7.510 25+ $7.380 50+ $7.190 | Total:$7.64 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | - | - | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS02-N Series | ||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | Total:$69.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 18V | JMR10 Series | |||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | Total:$69.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JMR10 Series | |||||
Each | 1+ $80.080 5+ $78.100 10+ $76.120 25+ $73.480 100+ $69.530 | Total:$80.08 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | |||||
26AM1388 RoHS | Each | 1+ $7.460 10+ $7.340 25+ $7.210 50+ $7.090 | Total:$7.46 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | - | - | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | ||||
Each | 1+ $80.080 5+ $78.100 10+ $76.120 25+ $73.480 100+ $69.530 | Total:$80.08 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JMR10 Series | |||||
26AM1353 RoHS | Each | 1+ $6.460 10+ $6.360 25+ $6.250 50+ $6.140 | Total:$6.46 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | ||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | Total:$69.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | |||||
14AM4393 RoHS | Each | 1+ $90.410 5+ $88.140 10+ $85.880 50+ $82.850 | Total:$90.41 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | -833mA | Regulated | 5kV | 48V | Fixed | 25.4mm | 10.2mm | 41mm | 18V | 75V | JMR20 Series | ||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | Total:$69.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 18V | JMR10 Series | |||||
Each | 1+ $80.080 5+ $78.100 10+ $76.120 25+ $73.480 100+ $69.530 | Total:$80.08 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | |||||
26AM1378 RoHS | Each | 1+ $7.240 10+ $7.090 25+ $6.940 50+ $6.810 | Total:$7.24 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | ||||
26AM1367 RoHS | Each | 1+ $7.000 10+ $6.890 25+ $6.770 50+ $6.660 | Total:$7.00 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | ||||
Each | 1+ $84.930 5+ $82.840 10+ $80.740 25+ $77.940 100+ $73.740 | Total:$84.93 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 5kV | 24V | Fixed | 25.4mm | 10.2mm | 41mm | 9V | 36V | JMR20 Series | |||||
26AM1379 RoHS | Each | 1+ $6.570 10+ $6.460 25+ $6.350 50+ $6.250 | Total:$6.57 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS01-N Series | ||||
26AM1362 RoHS | Each | 1+ $7.640 10+ $7.510 25+ $7.380 50+ $7.190 | Total:$7.64 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | ||||
26AM1358 RoHS | Each | 1+ $6.990 10+ $6.880 25+ $6.760 50+ $6.580 | Total:$6.99 Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | ||||
Each | 1+ $69.150 5+ $67.440 10+ $65.730 25+ $63.450 100+ $60.040 | Total:$69.15 Min: 1 / Mult: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | |||||