We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Industrial Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2179 RoHS | TEXAS INSTRUMENTS | Each | 1+ $18.180 5+ $17.500 10+ $17.220 25+ $16.550 50+ $16.320 More Pricing... | Total:$18.18 Min: 1 / Mult: 1 | Industrial | Module | - | 1W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
52AH6993 RoHS | TEXAS INSTRUMENTS | Each | 1+ $19.630 5+ $18.900 10+ $18.600 25+ $18.200 50+ $17.900 More Pricing... | Total:$19.63 Min: 1 / Mult: 1 | Industrial | Module | - | 2W | 2 Output | 12V | 166mA | -12V | 166mA | Unregulated | 1kV | 12V | Fixed | 7.11mm | 5.33mm | 19.69mm | 10.8V | 13.2V | DCP02 Series | |||
29AM7287 RoHS | Each | 1+ $10.000 | Total:$10.00 Min: 1 / Mult: 1 | Industrial | SIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | - | Fixed | 11.1mm | 7.75mm | 17.4mm | 36V | 75V | SPA01 Series | ||||
27AM4793 RoHS | Each | 1+ $26.620 10+ $25.730 25+ $25.280 | Total:$26.62 Min: 1 / Mult: 1 | Industrial | DIP | 2:1 | 12W | 1 Output | 5V | 2.4A | - | - | Regulated | 1.5kV | - | Fixed | 12.2mm | 20.3mm | 31.8mm | 18V | 36V | SCW12 Series | ||||
27AM4812 RoHS | Each | 1+ $7.890 | Total:$7.89 Min: 1 / Mult: 1 | Industrial | SIP | - | 3W | 1 Output | 5V | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.2mm | 7.5mm | 19.6mm | 4.5V | 5.5V | SPU03 Series | ||||
45AM4642 RoHS | Each | 1+ $19.000 10+ $18.390 25+ $18.070 | Total:$19.00 Min: 1 / Mult: 1 | Industrial | DIP | 2:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | - | Adjustable | 20.3mm | 12.2mm | 31.8mm | 18V | 36V | SCW08 Series | ||||