0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
38K2344

RoHS

Each
1+$10.960
5+$10.680
10+$10.370
50+$9.990
100+$9.400
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
38K2352

RoHS

Each
1+$15.330
5+$13.560
10+$11.430
50+$10.370
100+$10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2360

RoHS

Each
1+$15.330
5+$13.570
10+$11.430
50+$10.380
100+$10.190
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2342

RoHS

Each
1+$9.490
5+$9.260
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
-
20.32mm
4.5V
5.5V
IH Series
81Y6265

RoHS

Each
1+$10.970
5+$10.680
10+$10.380
50+$9.990
100+$9.400
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
20.32mm
6.88mm
-
10.16mm
4.5V
5.5V
IH Series
38K2354

RoHS

Each
1+$15.330
5+$13.570
10+$11.430
50+$10.380
100+$10.190
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
04R8586

RoHS

Each
20+$11.230
25+$10.940
100+$10.640
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
IH Series
04R8584

RoHS

Each
20+$11.010
25+$10.720
100+$10.440
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
04R8588

RoHS

Each
20+$11.230
25+$10.940
100+$10.640
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
10.8V
13.2V
-
04R8578

RoHS

Each
20+$11.230
25+$10.940
100+$10.640
ITE
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
IH Series
04R8594

RoHS

Each
20+$11.230
25+$10.940
100+$10.640
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
21.6V
26.4V
IH Series
04R8574

RoHS

Each
20+$11.010
25+$10.720
100+$10.440
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
-
14M8369

RoHS

Each
20+$11.230
25+$10.940
100+$10.640
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
4.5V
5.5V
-
04R8596

RoHS

Each
20+$11.230
25+$10.940
100+$10.640
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
Through Hole
20.32mm
21.6V
26.4V
IH Series
38K2356

RoHS

Each
1+$15.330
5+$13.560
10+$11.430
50+$10.370
100+$10.190
ITE
DIP
1:1
2W
2 Output
9V
111mA
-9V
111mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
38K2346

RoHS

Each
1+$8.930
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
10.16mm
6.88mm
-
20.32mm
10.8V
13.2V
IH Series
38K2358

RoHS

Each
1+$10.960
5+$10.680
10+$10.370
50+$9.990
100+$9.400
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
24V
Fixed
10.16mm
6.88mm
-
20.32mm
21.6V
26.4V
IH Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER