2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "70K2497"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    Approvals & Standards
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    DC / DC Converter Mounting
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    MEV1D0505SC
                                                                                                    MURATA POWER SOLUTIONS MEV1D0505SC
                                                                                                    58T3441

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 70K2497
                                                                                                    25+
                                                                                                    $8.040
                                                                                                    50+
                                                                                                    $7.930
                                                                                                    100+
                                                                                                    $7.820
                                                                                                    250+
                                                                                                    $7.680
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    UL
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    19.65mm
                                                                                                    Through Hole
                                                                                                    10.15mm
                                                                                                    6.15mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    NMV0505SC
                                                                                                    MURATA POWER SOLUTIONS NMV0505SC
                                                                                                    61K3241

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 2 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 70K2497
                                                                                                    25+
                                                                                                    $11.970
                                                                                                    50+
                                                                                                    $11.800
                                                                                                    100+
                                                                                                    $11.650
                                                                                                    250+
                                                                                                    $11.440
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    5V
                                                                                                    100mA
                                                                                                    -5V
                                                                                                    100mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    -
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    Through Hole
                                                                                                    10mm
                                                                                                    19.5mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product