2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    3 Product Results Found for "61K3028"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    DC / DC Converter Mounting
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    NKA1212SC
                                                                                                    MURATA POWER SOLUTIONS NKA1212SC
                                                                                                    61K3029

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Miniature
                                                                                                    3. ITE
                                                                                                    4. SIP
                                                                                                    5. 1:1
                                                                                                    6. 1 W
                                                                                                    7. 2 Output
                                                                                                    8. 12 V
                                                                                                    Each
                                                                                                    Recommended replacement for 61K3028
                                                                                                    25+
                                                                                                    $8.940
                                                                                                    50+
                                                                                                    $8.840
                                                                                                    100+
                                                                                                    $8.720
                                                                                                    250+
                                                                                                    $8.610
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    42mA
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.8mm
                                                                                                    7.55mm
                                                                                                    Through Hole
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    -
                                                                                                    NMA1212DC
                                                                                                    MURATA POWER SOLUTIONS NMA1212DC
                                                                                                    61K3069

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. DIP
                                                                                                    3. 1:1
                                                                                                    4. 1 W
                                                                                                    5. 2 Output
                                                                                                    6. 12 V
                                                                                                    Each
                                                                                                    Recommended replacement for 61K3028
                                                                                                    25+
                                                                                                    $6.060
                                                                                                    50+
                                                                                                    $5.980
                                                                                                    100+
                                                                                                    $5.900
                                                                                                    250+
                                                                                                    $5.790
                                                                                                    -
                                                                                                    DIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    42mA
                                                                                                    -12V
                                                                                                    42mA
                                                                                                    Unregulated
                                                                                                    1kV
                                                                                                    12V
                                                                                                    Fixed
                                                                                                    9.8mm
                                                                                                    6.8mm
                                                                                                    Through Hole
                                                                                                    19.5mm
                                                                                                    10.8V
                                                                                                    13.2V
                                                                                                    NMA Series
                                                                                                    NKE0505SEC
                                                                                                    MURATA POWER SOLUTIONS NKE0505SEC
                                                                                                    61K3043

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MURATA POWER SOLUTIONS
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. ITE
                                                                                                    3. SIP
                                                                                                    4. 1:1
                                                                                                    5. 1 W
                                                                                                    6. 1 Output
                                                                                                    7. 5 V
                                                                                                    Each
                                                                                                    Recommended replacement for 61K3028
                                                                                                    25+
                                                                                                    $8.910
                                                                                                    50+
                                                                                                    $8.790
                                                                                                    100+
                                                                                                    $8.680
                                                                                                    250+
                                                                                                    $8.610
                                                                                                    ITE
                                                                                                    SIP
                                                                                                    1:1
                                                                                                    1W
                                                                                                    1 Output
                                                                                                    5V
                                                                                                    200mA
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    3kV
                                                                                                    5V
                                                                                                    Fixed
                                                                                                    6mm
                                                                                                    7.46mm
                                                                                                    Through Hole
                                                                                                    11.48mm
                                                                                                    4.5V
                                                                                                    5.5V
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-3 of 3 items
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
                                                                                                    Return a Product