3 Product Results Found for "34P1486"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power, XP Power & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Recommended replacement for 34P1486 | 1+ $18.070 5+ $16.050 10+ $13.620 50+ $12.400 100+ $12.190 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 3kV | 5V | Fixed | 7.62mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | ||||||
Each Recommended replacement for 34P1486 | 1+ $10.940 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1kV | 5V | Fixed | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | ||||||
Each Recommended replacement for 34P1486 | 25+ $10.930 50+ $10.250 100+ $9.690 250+ $9.130 | - | SIP | 1:1 | 2W | 2 Output | 15V | 67mA | -9V | 111mA | Unregulated | 6.4kV | 5V | Fixed | - | - | - | 4.5V | 5.5V | - | ||||||