2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "P-8-2"

                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    TEL 8-2422
                                                                                                    TRACO POWER TEL 8-2422
                                                                                                    14AC5277

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 8W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $28.590
                                                                                                    5+
                                                                                                    $26.840
                                                                                                    10+
                                                                                                    $25.590
                                                                                                    50+
                                                                                                    $25.590
                                                                                                    100+
                                                                                                    $25.590
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    2:1
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    335mA
                                                                                                    -12V
                                                                                                    335mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    14mm
                                                                                                    8.5mm
                                                                                                    24.1mm
                                                                                                    18V
                                                                                                    36V
                                                                                                    TEL 8 Series
                                                                                                    TEL 8-2422WI
                                                                                                    TRACO POWER TEL 8-2422WI
                                                                                                    14AC5278

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 2 O/P
                                                                                                    3. 8W
                                                                                                    Each
                                                                                                    1+
                                                                                                    $37.220
                                                                                                    ITE
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    8W
                                                                                                    2 Output
                                                                                                    12V
                                                                                                    335mA
                                                                                                    -12V
                                                                                                    335mA
                                                                                                    -
                                                                                                    1.5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    14mm
                                                                                                    8.5mm
                                                                                                    24.1mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    TEL 8WI Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product