TVS Varistors:
3,900 Products FoundFind a huge range of TVS Varistors at Newark Electronics. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse, TDK, Bourns, Eaton Electronics & Panasonic
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
Varistor Type
No. of Pins
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.490 10+ $0.940 25+ $0.853 50+ $0.766 100+ $0.679 More Pricing... | 275V | 350V | - | MOV-20DxxxK Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.382 10+ $0.221 25+ $0.217 50+ $0.213 100+ $0.209 More Pricing... | 140Vrms | 180V | - | ZNR V | - | - | 360V | - | - | Disc 10mm | Zinc Oxide Non-Linear Resistor (ZNR) | - | - | 3.5kA | -40°C | 85°C | 39J | - | ||||||
Each | 1+ $0.593 10+ $0.386 25+ $0.373 50+ $0.361 100+ $0.348 More Pricing... | 130V | 170V | - | MOV-20DxxxK Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 325V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.446 10+ $0.282 25+ $0.270 50+ $0.258 100+ $0.246 More Pricing... | 460V | 615V | - | StandarD | - | - | 1.24V | - | - | Disc 10mm | Metal Oxide Varistor (MOV) | - | - | 2.5kA | -40°C | 85°C | 50J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 230V | 300V | - | LA Series | - | - | 595V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 122J | - | ||||||
Each | 1+ $0.419 10+ $0.300 25+ $0.288 50+ $0.277 100+ $0.265 More Pricing... | 300V | 385V | - | StandarD | - | - | 775V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 173J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 8.8J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 45J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 10V | 14V | - | ZA Series | - | - | 37V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $0.813 10+ $0.539 25+ $0.519 50+ $0.498 100+ $0.478 More Pricing... | 250V | 320V | - | StandarD | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 140J | - | ||||||
Each | 1+ $1.250 10+ $1.150 25+ $1.140 50+ $1.130 100+ $1.060 More Pricing... | 275V | 350V | - | WE-VD | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | 85°C | 85°C | 303J | - | ||||||
Each | 1+ $0.303 10+ $0.183 25+ $0.179 50+ $0.176 100+ $0.172 More Pricing... | 130V | 170V | - | MOV-14DxxxK Series | - | - | 340V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $2.180 25+ $1.650 100+ $1.580 250+ $1.500 500+ $1.430 More Pricing... | 150V | 200V | - | TMOV Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -55°C | 85°C | 120J | - | ||||||
Each | 1+ $0.488 10+ $0.358 25+ $0.324 50+ $0.306 100+ $0.288 More Pricing... | 4V | 5.5V | - | ZA Series | - | - | 30V | - | - | Disc 5mm | Metal Oxide Varistor (MOV) | - | - | 50A | -55°C | 85°C | 100mJ | - | ||||||
Each | 1+ $0.342 10+ $0.247 25+ $0.223 50+ $0.210 100+ $0.196 More Pricing... | 115V | 153V | - | ZA Series | - | - | 300V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 1.2kA | -55°C | 85°C | 10J | - | ||||||
Each | 1+ $0.626 10+ $0.411 25+ $0.398 50+ $0.384 100+ $0.371 More Pricing... | 150V | 200V | - | MOV-20DxxxK Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $47.270 5+ $43.630 10+ $39.990 25+ $38.330 100+ $37.200 More Pricing... | 250V | 330V | - | DB Series | - | - | 650V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 370J | - | ||||||
Each | 1+ $0.362 10+ $0.247 25+ $0.238 50+ $0.229 100+ $0.220 More Pricing... | 50V | 65V | - | ZNR V | - | - | 135V | - | - | Disc 10mm | Zinc Oxide Non-Linear Resistor (ZNR) | - | - | 3.5kA | -40°C | 85°C | 14J | - | ||||||
Each | 1+ $47.270 5+ $44.710 10+ $42.150 25+ $39.590 100+ $37.560 More Pricing... | 150V | 200V | - | DA Series | - | - | 405V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 300J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 320V | 420V | - | LA Series | - | - | 810V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 150J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 25V | 31V | - | ZA Series | - | - | 76V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 7.2J | - | ||||||
Each | 1+ $0.483 10+ $0.299 25+ $0.289 50+ $0.279 100+ $0.269 More Pricing... | 320V | 415V | - | MOV-14DxxxK Series | - | - | 845V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.228 10+ $0.142 25+ $0.136 50+ $0.129 100+ $0.123 More Pricing... | 130V | 170V | - | MOV-10DxxxK Series | - | - | 340V | - | - | Disc 10mm | Metal Oxide Varistor (MOV) | - | - | 2.5kA | -40°C | 85°C | - | - | ||||||