TVS Varistors :
3,900 Products FoundFind a huge range of TVS Varistors at Newark Electronics. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse, TDK, Bourns, Eaton Electronics & Panasonic
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
Varistor Type
No. of Pins
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.859 10+ $0.572 25+ $0.551 50+ $0.531 100+ $0.510 More Pricing... | 275V | 350V | - | MOV-20DxxxK Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.593 10+ $0.386 25+ $0.373 50+ $0.361 100+ $0.348 More Pricing... | 130V | 170V | - | MOV-20DxxxK Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 325V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.443 10+ $0.287 25+ $0.276 50+ $0.264 100+ $0.253 More Pricing... | 320V | 415V | - | MOV-14DxxxK Series | - | - | 845V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.228 10+ $0.142 25+ $0.136 50+ $0.129 100+ $0.123 More Pricing... | 130V | 170V | - | MOV-10DxxxK Series | - | - | 340V | - | - | Disc 10mm | Metal Oxide Varistor (MOV) | - | - | 2.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 45J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 10V | 14V | - | ZA Series | - | - | 37V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $0.403 10+ $0.247 25+ $0.236 50+ $0.226 100+ $0.215 More Pricing... | 130V | 170V | - | MOV-14DxxxK Series | - | - | 340V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 23V | 28V | - | ZA Series | - | - | 63V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 100J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 150V | 200V | - | LA Series | - | - | 360V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $0.342 10+ $0.247 25+ $0.223 50+ $0.210 100+ $0.196 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 250A | -55°C | 85°C | 1.8J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 275V | 369V | - | LA Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 140J | - | ||||||
Each | 1+ $1.800 25+ $1.330 100+ $1.270 250+ $1.210 500+ $1.150 More Pricing... | 575V | 730V | - | LA Series | - | - | 1.41kV | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 220J | - | ||||||
Each | 1+ $0.813 10+ $0.539 25+ $0.519 50+ $0.498 100+ $0.478 More Pricing... | 250V | 320V | - | StandarD | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 140J | - | ||||||
Each | 1+ $2.180 25+ $1.650 100+ $1.580 250+ $1.500 500+ $1.430 More Pricing... | 150V | 200V | - | TMOV Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -55°C | 85°C | 120J | - | ||||||
Each | 1+ $1.250 10+ $1.150 25+ $1.140 50+ $1.130 100+ $1.060 More Pricing... | 275V | 350V | - | WE-VD | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | 85°C | 85°C | 303J | - | ||||||
Each | 1+ $0.342 10+ $0.247 25+ $0.223 50+ $0.210 100+ $0.196 More Pricing... | 115V | 153V | - | ZA Series | - | - | 300V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 1.2kA | -55°C | 85°C | 10J | - | ||||||
Each | 1+ $47.270 5+ $44.710 10+ $42.150 25+ $39.590 100+ $37.560 More Pricing... | 250V | 330V | - | DA Series | - | - | 650V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 370J | - | ||||||
Each | 1+ $0.410 10+ $0.267 25+ $0.256 50+ $0.245 100+ $0.234 More Pricing... | 300V | 385V | - | MOV-14DxxxK Series | - | - | 775V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $185.050 5+ $176.150 10+ $167.240 25+ $158.340 50+ $154.330 | 750V | 970V | - | BA Series | - | - | 1.88kV | - | - | Disc 60mm | Metal Oxide Varistor (MOV) | - | - | 70kA | -55°C | 85°C | 2600J | - | ||||||
Each | 1+ $47.270 5+ $43.630 10+ $39.990 25+ $38.330 100+ $37.200 More Pricing... | 250V | 330V | - | DB Series | - | - | 650V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 370J | - | ||||||
Each | 1+ $47.270 5+ $43.630 10+ $39.990 25+ $38.330 100+ $37.200 More Pricing... | 150V | 200V | - | DB Series | - | - | 405V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 300J | - | ||||||
Each | 1+ $1.140 10+ $0.858 25+ $0.787 50+ $0.748 100+ $0.709 More Pricing... | 480V | 640V | - | LA Series | - | - | 1.16kV | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 180J | - | ||||||
Each | 1+ $0.930 10+ $0.695 25+ $0.635 50+ $0.603 100+ $0.570 More Pricing... | 175V | 225V | - | LA Series | - | - | 455V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 90J | - | ||||||