AVHT TVS Varistors:
4,349 Products FoundFind a huge range of TVS Varistors at Newark Electronics. We stock a large selection of TVS Varistors, including new and most popular products from the world's top manufacturers including: Littelfuse, Epcos, Bourns, Eaton Electronics & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
No. of Pins
Varistor Type
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.338 10+ $0.217 25+ $0.210 50+ $0.203 100+ $0.196 More Pricing... | Min: 1 / Mult: 1 | 140Vrms | 180V | - | ZNR V | - | - | 360V | - | - | Disc 10mm | - | Zinc Oxide Non-Linear Resistor (ZNR) | - | 3.5kA | -40°C | 85°C | 39J | - | |||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 130J | - | |||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | - | LA Series | - | - | 325V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 70J | - | |||||
Each | 1+ $0.563 10+ $0.436 25+ $0.412 50+ $0.390 100+ $0.383 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | - | MOV-20DxxxK Series | - | - | 710V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -40°C | 85°C | - | - | |||||
Each | 1+ $0.753 10+ $0.492 25+ $0.474 50+ $0.456 100+ $0.438 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | - | StandarD | - | - | 775V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 8kA | -40°C | 85°C | 173J | - | |||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 230V | 300V | - | LA Series | - | - | 595V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 122J | - | |||||
Each | 1+ $0.548 10+ $0.406 25+ $0.369 50+ $0.349 100+ $0.329 More Pricing... | Min: 1 / Mult: 1 | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 4.5kA | -55°C | 85°C | 72J | - | |||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 250V | 330V | - | LA Series | - | - | 620V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 130J | - | |||||
EPCOS | Each | 1+ $1.220 10+ $1.130 25+ $1.080 50+ $1.030 100+ $0.980 More Pricing... | Min: 1 / Mult: 1 | 300V | 385V | - | B722 AdvanceD | - | - | 775V | - | - | Disc 21.5mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -40°C | 85°C | 250J | - | ||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 130V | 175V | - | LA Series | - | - | 340V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 70J | - | |||||
Each | 1+ $0.548 10+ $0.406 25+ $0.369 50+ $0.349 100+ $0.329 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 4.5kA | -55°C | 85°C | 45J | - | |||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 10V | 14V | - | ZA Series | - | - | 37V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 2kA | -55°C | 85°C | 80J | - | |||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 14V | 18V | - | ZA Series | - | - | 43V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 2kA | -55°C | 85°C | 100J | - | |||||
Each | 1+ $0.548 10+ $0.406 25+ $0.369 50+ $0.349 100+ $0.329 More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 14mm | - | Metal Oxide Varistor (MOV) | - | 1kA | -55°C | 85°C | 8.8J | - | |||||
Each | 1+ $2.140 25+ $1.530 100+ $1.430 250+ $1.360 500+ $1.300 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | - | TMOV Series | - | - | 395V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | -55°C | 85°C | 120J | - | |||||
Each | 1+ $1.280 10+ $1.180 25+ $1.170 50+ $1.150 100+ $1.080 More Pricing... | Min: 1 / Mult: 1 | 275V | 350V | - | WE-VD | - | - | 710V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 10kA | 85°C | 85°C | 303J | - | |||||
Each | 1+ $46.020 5+ $42.490 10+ $38.960 25+ $37.100 100+ $35.250 More Pricing... | Min: 1 / Mult: 1 | 150V | 200V | - | DB Series | - | - | 405V | - | - | Disc 40mm | - | Metal Oxide Varistor (MOV) | - | 40kA | -55°C | 85°C | 300J | - | |||||
Each | 1+ $0.791 10+ $0.588 25+ $0.538 50+ $0.511 100+ $0.483 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | - | LA Series | - | - | 455V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 90J | - | |||||
Each | 1+ $0.831 10+ $0.617 25+ $0.564 50+ $0.535 100+ $0.506 More Pricing... | Min: 1 / Mult: 1 | 275V | 369V | - | LA Series | - | - | 710V | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 140J | - | |||||
Each | 1+ $0.333 10+ $0.242 25+ $0.219 50+ $0.206 100+ $0.193 More Pricing... | Min: 1 / Mult: 1 | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 250A | -55°C | 85°C | 1.8J | - | |||||
Each | 1+ $1.090 10+ $0.821 25+ $0.753 50+ $0.716 100+ $0.679 More Pricing... | Min: 1 / Mult: 1 | 480V | 640V | - | LA Series | - | - | 1.16kV | - | - | Disc 20mm | - | Metal Oxide Varistor (MOV) | - | 6.5kA | -55°C | 85°C | 180J | - | |||||
Each | 1+ $0.905 10+ $0.563 25+ $0.473 50+ $0.423 100+ $0.373 More Pricing... | Min: 1 / Mult: 1 | 115V | 153V | - | ZA Series | - | - | 300V | - | - | Disc 10mm | - | Metal Oxide Varistor (MOV) | - | 2.5kA | -55°C | 85°C | 18J | - | |||||
Each | 1+ $0.119 10+ $0.073 25+ $0.070 50+ $0.066 100+ $0.063 More Pricing... | Min: 1 / Mult: 1 | 175V | 225V | - | MOV-07DxxxK Series | - | - | 455V | - | - | Disc 7mm | - | Metal Oxide Varistor (MOV) | - | 1.2kA | -40°C | 85°C | - | - | |||||
Each | 1+ $42.630 5+ $39.910 10+ $37.200 25+ $34.580 | Min: 1 / Mult: 1 | 250V | 330V | - | DA Series | - | - | 650V | - | - | Disc 40mm | - | Metal Oxide Varistor (MOV) | - | 40kA | -55°C | 85°C | 370J | - | |||||
Each | 1+ $0.479 10+ $0.351 25+ $0.318 50+ $0.300 100+ $0.282 More Pricing... | Min: 1 / Mult: 1 | 4V | 5.5V | - | ZA Series | - | - | 30V | - | - | Disc 5mm | - | Metal Oxide Varistor (MOV) | - | 50A | -55°C | 85°C | 100J | - | |||||