StandarD TVS Varistors :
84 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.458 10+ $0.300 25+ $0.288 50+ $0.277 100+ $0.265 More Pricing... | 300V | 385V | StandarD | 775V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 173J | ||||||
Each | 1+ $0.770 10+ $0.523 25+ $0.514 50+ $0.506 100+ $0.497 | 130V | 170V | StandarD | 340V | Radial Leaded | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 74J | ||||||
Each | 1+ $0.813 10+ $0.539 25+ $0.519 50+ $0.498 100+ $0.478 More Pricing... | 250V | 320V | StandarD | 650V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 140J | ||||||
Each | 1+ $0.446 10+ $0.282 25+ $0.270 50+ $0.258 100+ $0.246 More Pricing... | 460V | 615V | StandarD | 1.24V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 50J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.381 10+ $0.241 25+ $0.231 50+ $0.221 100+ $0.211 More Pricing... | 150V | 200V | StandarD | 395V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 24J | ||||||
Each | 10+ $0.438 25+ $0.412 50+ $0.388 100+ $0.365 500+ $0.345 More Pricing... | 230V | 300V | StandarD | 595V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 60J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.245 10+ $0.152 25+ $0.147 50+ $0.142 100+ $0.136 More Pricing... | 35V | 45V | StandarD | 110V | Disc 7mm | Metal Oxide Varistor (MOV) | 250A | -40°C | 85°C | 2.5J | ||||||
Each | 1+ $0.454 10+ $0.290 25+ $0.278 50+ $0.266 100+ $0.254 More Pricing... | 420V | 560V | StandarD | 1.12kV | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 45J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.376 10+ $0.236 25+ $0.226 50+ $0.216 100+ $0.206 More Pricing... | 25V | 31V | StandarD | 77V | Disc 10mm | Metal Oxide Varistor (MOV) | 500A | -40°C | 85°C | 3.7J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.486 10+ $0.312 25+ $0.300 50+ $0.287 100+ $0.275 More Pricing... | 60V | 85V | StandarD | 165V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 17J | ||||||
Each | 1+ $0.490 10+ $0.316 25+ $0.304 50+ $0.291 100+ $0.279 More Pricing... | 40V | 56V | StandarD | 135V | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 13J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.499 10+ $0.307 25+ $0.297 50+ $0.288 100+ $0.278 More Pricing... | 275V | 350V | StandarD | 710V | Disc 14mm | Metal Oxide Varistor (MOV) | 4.5kA | -40°C | 85°C | 71J | ||||||
Each | 1+ $0.860 10+ $0.563 25+ $0.539 50+ $0.516 100+ $0.492 More Pricing... | 50V | 65V | Standard | 135V | 3225 [8063 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 85°C | 1.8J | ||||||
Each | 1+ $0.305 10+ $0.215 25+ $0.202 50+ $0.190 100+ $0.179 More Pricing... | 35V | 45V | StandarD | 110V | Disc 5mm | Metal Oxide Varistor (MOV) | 100A | -40°C | 85°C | 1.1J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.429 25+ $0.413 50+ $0.397 100+ $0.380 250+ $0.357 More Pricing... | - | - | Standard | 50V | SMD | Multilayer Varistor (MLV) | - | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.265 10+ $0.164 25+ $0.157 50+ $0.149 100+ $0.142 More Pricing... | 25V | 31V | StandarD | 77V | Disc 7mm | Metal Oxide Varistor (MOV) | 250A | -40°C | 85°C | 1.6J | ||||||
Each | 1+ $0.332 10+ $0.209 25+ $0.200 50+ $0.191 100+ $0.183 More Pricing... | 320V | 420V | StandarD | 840V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 50J | ||||||
Each | 1+ $0.812 10+ $0.538 25+ $0.518 50+ $0.497 100+ $0.477 More Pricing... | 230V | 300V | StandarD | 595V | Disc 20mm | Metal Oxide Varistor (MOV) | 8kA | -40°C | 85°C | 130J | ||||||
Each | 1+ $0.808 10+ $0.531 25+ $0.510 50+ $0.490 100+ $0.469 More Pricing... | 30V | 38V | Standard | 93V | 1210 [3225 Metric] | Metal Oxide Varistor (MOV) | 100A | -40°C | 85°C | 900mJ | ||||||
Each | 1+ $0.313 10+ $0.225 25+ $0.225 50+ $0.225 100+ $0.224 More Pricing... | 20V | 26V | StandarD | 65V | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 6J | ||||||
Each | 1+ $0.700 10+ $0.459 25+ $0.441 50+ $0.423 100+ $0.405 More Pricing... | 300V | 385V | Standard | 775V | 1210 [3225 Metric] | Metal Oxide Varistor (MOV) | 400A | -40°C | 85°C | 9.6J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.245 25+ $0.231 50+ $0.217 100+ $0.204 250+ $0.191 More Pricing... | 20V | 26V | StandarD | 65V | Disc 7mm | Metal Oxide Varistor (MOV) | 250A | -40°C | 85°C | 1.3J | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.456 10+ $0.300 25+ $0.289 50+ $0.278 100+ $0.267 More Pricing... | 14V | 18V | StandarD | 43V | Disc 14mm | Metal Oxide Varistor (MOV) | 1kA | -40°C | 85°C | 4J | ||||||
Each (Supplied on Full Reel) Full Reel | 10+ $0.254 20+ $0.248 40+ $0.241 60+ $0.234 100+ $0.228 | 300V | 385V | StandarD | 775V | Disc 10mm | Metal Oxide Varistor (MOV) | 2.5kA | -40°C | 85°C | 47J | ||||||
Each | 1+ $0.422 10+ $0.263 25+ $0.252 50+ $0.241 100+ $0.230 More Pricing... | 11V | 14V | Standard | 35V | 0805 [2012 Metric] | Multilayer Varistor (MLV) | 120A | -55°C | 125°C | - | ||||||