TVS Varistors :
3,900 Products FoundView
Buyer
Engineer
Manufacturer
Voltage Rating VAC
Voltage Rating VDC
TVS Polarity
Product Range
Reverse Standoff Voltage
Operating Voltage
Clamping Voltage Vc Max
Clamping Voltage Max
Diode Case Style
Varistor Case Style
Varistor Type
No. of Pins
Minimum Breakdown Voltage
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.859 10+ $0.572 25+ $0.551 50+ $0.531 100+ $0.510 More Pricing... | 275V | 350V | - | MOV-20DxxxK Series | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.593 10+ $0.386 25+ $0.373 50+ $0.361 100+ $0.348 More Pricing... | 130V | 170V | - | MOV-20DxxxK Series | - | - | 340V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 130V | 175V | - | LA Series | - | - | 325V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 70J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 250V | 330V | - | LA Series | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 130J | - | ||||||
Each | 1+ $0.446 10+ $0.282 25+ $0.270 50+ $0.258 100+ $0.246 More Pricing... | 460V | 615V | - | StandarD | - | - | 1.24V | - | - | Disc 10mm | Metal Oxide Varistor (MOV) | - | - | 2.5kA | -40°C | 85°C | 50J | - | ||||||
Each | 1+ $0.930 10+ $0.695 25+ $0.635 50+ $0.603 100+ $0.570 More Pricing... | 230V | 300V | - | LA Series | - | - | 595V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 122J | - | ||||||
Each | 1+ $0.458 10+ $0.300 25+ $0.288 50+ $0.277 100+ $0.265 More Pricing... | 300V | 385V | - | StandarD | - | - | 775V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 173J | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.228 10+ $0.142 25+ $0.136 50+ $0.129 100+ $0.123 More Pricing... | 130V | 170V | - | MOV-10DxxxK Series | - | - | 340V | - | - | Disc 10mm | Metal Oxide Varistor (MOV) | - | - | 2.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 30V | 38V | - | ZA Series | - | - | 93V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 8.8J | - | ||||||
Each | 1+ $0.577 10+ $0.424 25+ $0.385 50+ $0.364 100+ $0.343 More Pricing... | 150V | 200V | - | LA Series | - | - | 395V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -55°C | 85°C | 45J | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 10V | 14V | - | ZA Series | - | - | 37V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 80J | - | ||||||
Each | 1+ $1.250 10+ $1.150 25+ $1.140 50+ $1.130 100+ $1.060 More Pricing... | 275V | 350V | - | WE-VD | - | - | 710V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | 85°C | 85°C | 303J | - | ||||||
Each | 1+ $0.403 10+ $0.247 25+ $0.236 50+ $0.226 100+ $0.215 More Pricing... | 130V | 170V | - | MOV-14DxxxK Series | - | - | 340V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $2.180 25+ $1.650 100+ $1.580 250+ $1.500 500+ $1.430 More Pricing... | 150V | 200V | - | TMOV Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 10kA | -55°C | 85°C | 120J | - | ||||||
Each | 1+ $0.488 10+ $0.358 25+ $0.324 50+ $0.306 100+ $0.288 More Pricing... | 4V | 5.5V | - | ZA Series | - | - | 30V | - | - | Disc 5mm | Metal Oxide Varistor (MOV) | - | - | 50A | -55°C | 85°C | 100mJ | - | ||||||
Each | 1+ $0.813 10+ $0.539 25+ $0.519 50+ $0.498 100+ $0.478 More Pricing... | 250V | 320V | - | StandarD | - | - | 650V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 140J | - | ||||||
Each | 1+ $0.342 10+ $0.247 25+ $0.223 50+ $0.210 100+ $0.196 More Pricing... | 115V | 153V | - | ZA Series | - | - | 300V | - | - | Disc 7mm | Metal Oxide Varistor (MOV) | - | - | 1.2kA | -55°C | 85°C | 10J | - | ||||||
Each | 1+ $0.626 10+ $0.411 25+ $0.398 50+ $0.384 100+ $0.371 More Pricing... | 150V | 200V | - | MOV-20DxxxK Series | - | - | 395V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $47.270 5+ $43.630 10+ $39.990 25+ $38.330 100+ $37.200 More Pricing... | 250V | 330V | - | DB Series | - | - | 650V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 370J | - | ||||||
Each | 1+ $66.560 5+ $61.620 10+ $56.680 25+ $55.240 50+ $53.790 More Pricing... | 480V | 640V | - | DB Series | - | - | 1.24V | - | - | Disc 40mm | Metal Oxide Varistor (MOV) | - | - | 40kA | -55°C | 85°C | 650J | - | ||||||
Each | 1+ $0.770 10+ $0.523 25+ $0.514 50+ $0.506 100+ $0.497 | 130V | 170V | - | StandarD | - | - | 340V | - | - | Radial Leaded | Metal Oxide Varistor (MOV) | - | - | 8kA | -40°C | 85°C | 74J | - | ||||||
Each | 1+ $0.627 10+ $0.457 25+ $0.415 50+ $0.393 100+ $0.370 More Pricing... | 25V | 31V | - | ZA Series | - | - | 76V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 1kA | -55°C | 85°C | 7.2J | - | ||||||
Each | 1+ $0.443 10+ $0.287 25+ $0.276 50+ $0.264 100+ $0.253 More Pricing... | 320V | 415V | - | MOV-14DxxxK Series | - | - | 845V | - | - | Disc 14mm | Metal Oxide Varistor (MOV) | - | - | 4.5kA | -40°C | 85°C | - | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 23V | 28V | - | ZA Series | - | - | 63V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 2kA | -55°C | 85°C | 100mJ | - | ||||||
Each | 1+ $0.870 10+ $0.645 25+ $0.589 50+ $0.559 100+ $0.528 More Pricing... | 150V | 200V | - | LA Series | - | - | 360V | - | - | Disc 20mm | Metal Oxide Varistor (MOV) | - | - | 6.5kA | -55°C | 85°C | 80J | - | ||||||