0
0 Items$0.00

80mA Radial Leaded PPTCs :

14 Products Found
Find a huge range of 80mA Radial Leaded PPTCs at Newark Electronics. We stock a wide range of Radial Leaded PPTCs, such as 3A, 2.5A, 1.1A & 1.85A Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse, Bourns, Multicomp Pro & BEL Fuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
34AC4961

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.805
25+$0.723
50+$0.642
100+$0.555
More Pricing...
-
PolySwitch LVR Series
240V
80mA
190mA
10s
Round
1.2A
0.23"
0.28"
-
0.18"
0.49"
-40°C
85°C
-
45P7788

RoHS

Date/Lot Code

Each
1+$0.764
10+$0.582
25+$0.533
50+$0.483
100+$0.446
More Pricing...
Through Hole
PolySwitch LVR Series
240V
80mA
190mA
10s
Round
1.2A
5.8mm
7.2mm
-
4.6mm
10.2mm
-40°C
85°C
-
56P4572

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.904
25+$0.835
50+$0.765
100+$0.712
More Pricing...
-
PolySwitch 250R Series
250V
80mA
160mA
4s
Round
3A
0.2"
0.23"
-
0.18"
0.39"
-40°C
85°C
-
05M2688

RoHS

Date/Lot Code

Each
1+$0.927
10+$0.729
25+$0.674
50+$0.619
100+$0.578
More Pricing...
-
POLY-FUSE 250R Series
60VDC
80mA
160mA
4s
Round
3A
5.1mm
5.8mm
-
4.6mm
9.9mm
-40°C
85°C
-
34AC4845

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.801
25+$0.740
50+$0.678
100+$0.609
More Pricing...
-
PolySwitch TR Series
250V
80mA
160mA
4s
Round
3A
0.2"
0.23"
-
0.18"
0.39"
-40°C
85°C
-
27AM6588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$1.090
100+$1.010
250+$0.896
500+$0.806
More Pricing...
-
PolySwitch LVR Series
120V
80mA
190mA
10s
Round
20A
0.23"
0.28"
-
0.18"
0.4"
-40°C
85°C
-
81AH9177

RoHS

Each
1+$1.160
10+$0.918
25+$0.848
50+$0.777
100+$0.698
More Pricing...
-
PolySwitch LVR Series
120V
80mA
190mA
10s
Round
20A
5.8mm
7.2mm
-
4.6mm
10.2mm
-20°C
85°C
-
58AJ2404

RoHS

Each
10+$0.300
250+$0.282
500+$0.253
1000+$0.233
5000+$0.211
-
MP FRV
240V
80mA
190mA
15s
Round
1.2A
5.1mm
8.3mm
-
3.8mm
10.7mm
-40°C
85°C
-
26M0484

RoHS

LITTELFUSE
Each
1+$0.783
10+$0.621
25+$0.576
50+$0.530
100+$0.495
More Pricing...
-
PolySwitch LVR Series
240V
80mA
190mA
10s
Round
1.2A
5.8mm
7.2mm
-
4.6mm
12.4mm
-40°C
85°C
-
46W2020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.739
25+$0.689
50+$0.645
100+$0.614
250+$0.296
More Pricing...
-
MF-RM
240V
80mA
190mA
10s
Round
1.2A
5.1mm
8.3mm
-
3.8mm
12.9mm
-20°C
85°C
-
12AM2327

RoHS

Each
5+$0.617
10+$0.527
25+$0.503
50+$0.478
100+$0.415
More Pricing...
-
0ZRV Series
277VAC
80mA
260mA
18s
Rectangular
1.2A
5.1mm
-
7.4mm
3.8mm
12.2mm
-20°C
85°C
AEC-Q200
22AM0877

RoHS

Each
10+$0.387
-
MP FRV
277VAC
80mA
260mA
18s
Rectangular
1.2A
5.1mm
-
7.4mm
3.8mm
12.2mm
-20°C
85°C
-
03M1129

RoHS

Each
500+$0.384
1000+$0.354
2500+$0.347
Through Hole
PolySwitch TR Series
60VDC
80mA
160mA
4s
Round
3A
5mm
4.8mm
-
3.8mm
9.3mm
-40°C
85°C
-
52W9030

RoHS

Each
3000+$0.426
Through Hole
MF-RM Series
240V
80mA
190mA
10s
Round
1.2A
5.1mm
8.3mm
-
3.8mm
12.9mm
-20°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB