PolySwitch ASMDC Series Surface Mount PPTCs:
5 Products FoundView
Buyer
Engineer
Manufacturer
PPTC Case Style
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Current Rating Max
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.040 10+ $0.797 25+ $0.729 50+ $0.661 100+ $0.610 More Pricing... | 2920 (7351 Metric) | PolySwitch ASMDC Series | 24VDC | 3A | 6A | 5s | 40A | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $0.752 | 2920 (7351 Metric) | PolySwitch ASMDC Series | 33VDC | 1.85A | 3.7A | 2.5s | 40A | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $0.752 | 2920 (7351 Metric) | PolySwitch ASMDC Series | 24VDC | 3A | 6A | 5s | 40A | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $0.654 | 2920 (7351 Metric) | PolySwitch ASMDC Series | 60VDC | 500mA | 1A | 4s | 10A | -40°C | 85°C | AEC-Q200 | ||||||
Each | 1+ $0.752 | 2920 (7351 Metric) | PolySwitch ASMDC Series | 33VDC | 1.25A | 2.5A | 2s | 40A | -40°C | 85°C | AEC-Q200 | ||||||