Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No21-12825
Newark Part No.88W1843
Product RangePolyMold Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerMCM
Manufacturer Part No21-12825
Newark Part No.88W1843
Product RangePolyMold Series
Technical Datasheet
Moldable MaterialPolycaprolactone (PCL)
Moldable ColorWhite
Dispensing MethodJar
Weight250.89g
Volume-
Product RangePolyMold Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Tiny plastic polycaprolactone (PCL) pellets can be molded into whatever you can imagine when heated to 150°F and solidify when cooled. Useful for a wide range of prototyping or repair projects.
- Reusable when reheated
- Non-toxic and biodegradable
- Moldable with hands or tools
- Can be sanded, tapped, painted and machined
- Colorants available to change color for a custom look
- 8.8 oz. jar (250g)Examples:Directions:
Technical Specifications
Moldable Material
Polycaprolactone (PCL)
Dispensing Method
Jar
Volume
-
SVHC
No SVHC (25-Jun-2025)
Moldable Color
White
Weight
250.89g
Product Range
PolyMold Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate