Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoS4K2U3000-C
Newark Part No.67R1465
Product RangeS4K2U-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,986.090 |
Price for:Each
Minimum: 1
Multiple: 1
$7,986.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoS4K2U3000-C
Newark Part No.67R1465
Product RangeS4K2U-C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max120V
Output Voltage127VAC
Backup Time - Full Load3min
Product RangeS4K2U-C Series
Length23.7"
Width16.9"
Height3.4"
SVHCTo Be Advised
Product Overview
The S4K2U3000-C is a 3kVA/2.7kW 127VAC Industrial 1-phase on-line UPS with zero transfer time from external to internal power. It offers higher power factor, longer battery life, higher reliability and reduced cost of ownership. Housed in a slim 2U package, the SolaHD S4KC protects equipment from virtually all power disturbances due to blackouts, brownouts, sags, surges or noise interference. The LED display indicates battery capacity, percentage of UPS load, battery operation, bypass operation and UPS fault condition.
- Hardwire capability for permanent installation
- Input and output noise suppression
- Higher output power factor of 0.90
- PWM inverter reduces output voltage distortion
- Integral sealed non-spillable batteries
- Automatic restart
- Automatic and manual battery test
- Integral dynamic bypass reduces shutdowns
- Compatible with most standby generators
Applications
Automotive, Signal Processing, Robotics, Communications & Networking, Medical
Contents
UPS, Internal batteries.
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
127VAC
Product Range
S4K2U-C Series
Width
16.9"
SVHC
To Be Advised
No. of Outlets
6Outlets
Input Voltage AC Max
120V
Backup Time - Full Load
3min
Length
23.7"
Height
3.4"
Technical Docs (1)
Alternatives for S4K2U3000-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate