2. Power Supplies
                                                                                                    3. UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    2866640

                                                                                                    UPS, 24V, DIN RAIL MOUNT

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 2866640
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2866640
                                                                                                    Newark Part No.73T9322
                                                                                                    Product RangeMINI-DC-UPS Series
                                                                                                    Also Known As2866640, GTIN UPC EAN: 4046356113533
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    14 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$832.540
                                                                                                    10+$806.950
                                                                                                    50+$762.590
                                                                                                    100+$706.290
                                                                                                    250+$655.110
                                                                                                    500+$626.110
                                                                                                    1000+$590.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $832.54
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2866640
                                                                                                    Newark Part No.73T9322
                                                                                                    Product RangeMINI-DC-UPS Series
                                                                                                    Also Known As2866640, GTIN UPC EAN: 4046356113533
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outlets1Outlets
                                                                                                    Capacity (VA / W)-
                                                                                                    Input Voltage AC Max264V
                                                                                                    Output Voltage24VDC
                                                                                                    Backup Time - Full Load120min
                                                                                                    Product RangeMINI-DC-UPS Series
                                                                                                    Length107mm
                                                                                                    Width67.5mm
                                                                                                    Height99mm
                                                                                                    SVHCLead (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    • Intelligent battery management
                                                                                                    • Optimizes and informs on remaining runtime, state of charge and service life of power storage device
                                                                                                    • Optimizes charging characteristic for maximum service life
                                                                                                    • Communication in higher-level systems

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Capacity (VA / W)

                                                                                                    -

                                                                                                    Output Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    MINI-DC-UPS Series

                                                                                                    Width

                                                                                                    67.5mm

                                                                                                    SVHC

                                                                                                    Lead (04-Feb-2026)

                                                                                                    No. of Outlets

                                                                                                    1Outlets

                                                                                                    Input Voltage AC Max

                                                                                                    264V

                                                                                                    Backup Time - Full Load

                                                                                                    120min

                                                                                                    Length

                                                                                                    107mm

                                                                                                    Height

                                                                                                    99mm

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product