2. Power Supplies
                                                                                                    3. Solar Panels
                                                                                                    Print Page

                                                                                                    SC-G0220M

                                                                                                    Solar Panel, 220 W, 20 V, 72 ", 30 "

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE SC-G0220M
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoSC-G0220M
                                                                                                    Newark Part No.28AM0020
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$948.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $948.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoSC-G0220M
                                                                                                    Newark Part No.28AM0020
                                                                                                    No. of Cells-
                                                                                                    Power Rating220W
                                                                                                    Power Voltage Max20V
                                                                                                    Length72"
                                                                                                    Width30"
                                                                                                    Height-
                                                                                                    Current at P Max11A
                                                                                                    Open Circuit Voltage23.4V
                                                                                                    Short Circuit Current14.64A
                                                                                                    Weight8.28kg
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    No. of Cells

                                                                                                    -

                                                                                                    Power Voltage Max

                                                                                                    20V

                                                                                                    Width

                                                                                                    30"

                                                                                                    Current at P Max

                                                                                                    11A

                                                                                                    Short Circuit Current

                                                                                                    14.64A

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating

                                                                                                    220W

                                                                                                    Length

                                                                                                    72"

                                                                                                    Height

                                                                                                    -

                                                                                                    Open Circuit Voltage

                                                                                                    23.4V

                                                                                                    Weight

                                                                                                    8.28kg

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product