Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSLS-24-012T
Newark Part No.93K6603
Product RangeSilver Line Series
Your Part Number
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSLS-24-012T
Newark Part No.93K6603
Product RangeSilver Line Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Input Voltage AC Min100V
Output Power Max28.8W
Output Voltage - Output 124V
Input Voltage AC Max240V
Output Current - Output 11.2A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Product Overview
The SLS-24-012T is a 1-output open-frame Linear Power Supply, designed to provide 24VDC at 1.2A current. It provides foldback current limiting overload protection with automatic recovery. It produces low noise, extremely quiet DC output for noise sensitive or analog circuitry.
- Easy-to-install screw terminal connections with optional covers
- Fast transient response
- Built-in OVP
- Short circuit protected
- Multi-tap AC inputs
- 100% four-hour burn-in
- 0.05% line regulation
- 0.05% load regulation
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Min
100V
Output Voltage - Output 1
24V
Output Current - Output 1
1.2A
Output Current - Output 2
-
Product Range
Silver Line Series
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Power Max
28.8W
Input Voltage AC Max
240V
Output Voltage - Output 2
-
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate