Linear Power Supplies:

4 Products Found

Wide voltage input range chassis, enclosed, DIN rail mounting and UL94V0 encapsulated PCB-mounting models. Wide operating temperature ranges, adjustable output voltages, protections and remote sense. Medical approval and EN60950 compliance products available. Single or multiple, fixed or variable voltage outputs. Power supplies with safety transformer functions. Remote programming, current-sharing models.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Input Voltage AC Max
Output Current - Output 1
Input Voltage VAC
Product Range
Power Supply Output Type
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X2816

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
216W
24VDC
230V
9A
230V AC to 400V AC
UDNC Series
Fixed
54X2814

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
864W
24VDC
230V
36A
230V AC to 400V AC
UDNC Series
Fixed
54X2813

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
600W
24VDC
230V
25A
230V AC to 400V AC
UDNC Series
Fixed
54X2811

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
1Outputs
324W
24VDC
230V
13.5A
230V AC to 400V AC
UDNC Series
Fixed
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER