• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    2905907

                                                                                                    UPS, DC-DC, 24V, 2.5A

                                                                                                    PHOENIX CONTACT
                                                                                                    PHOENIX CONTACT 2905907
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2905907
                                                                                                    Newark Part No.89Y7517
                                                                                                    Product RangeUNO UPS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No2905907
                                                                                                    Newark Part No.89Y7517
                                                                                                    Product RangeUNO UPS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    Input Voltage DC24V
                                                                                                    Backup Time @ Capacity-
                                                                                                    Output Voltage24VDC
                                                                                                    Power Supply MountingDIN Rail
                                                                                                    Product RangeUNO UPS Series
                                                                                                    SVHCLead (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    UNOUPS/24DC/24DC/60W is a uninterruptible power supply with integrated energy storage, lead AGM, VRLA technology. The UPS modules with integrated energy storage are particularly space saving: UPS module and energy storage are combined in one housing. It's just a case of connecting a power supply upstream. Approved by UL Listed UL 508, UL/C-UL, UL 60950-1.

                                                                                                    • Input voltage is 24VDC, nominal output voltage is 24VDC
                                                                                                    • Nominal output current is 2.5A, output power is 60W
                                                                                                    • Efficiency is > 95% (mains operation, with charged energy storage), > 92 % (battery operation)
                                                                                                    • Compact and narrow
                                                                                                    • Degree of protection is IP20, plastic housing material
                                                                                                    • Screw input and output connection
                                                                                                    • Operating ambient temperature -15°C to 50°C
                                                                                                    • Dimension is (W x H x D) 4.33 x 3.54 x 3.30inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Backup Time @ Capacity

                                                                                                    -

                                                                                                    Power Supply Mounting

                                                                                                    DIN Rail

                                                                                                    SVHC

                                                                                                    Lead (25-Jun-2025)

                                                                                                    Input Voltage DC

                                                                                                    24V

                                                                                                    Output Voltage

                                                                                                    24VDC

                                                                                                    Product Range

                                                                                                    UNO UPS Series

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (25-Jun-2025)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.