2. Power Supplies
                                                                                                    3. DC / DC UPS - Uninterruptible Power Supplies
                                                                                                    Print Page

                                                                                                    TIB 240-124BCMU

                                                                                                    Uninterruptible Power Supply (UPS), ITE & Laboratory Equipment, 24 V, 24 V, DIN Rail

                                                                                                    TRACO POWER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TRACO POWER TIB 240-124BCMU
                                                                                                    ManufacturerTRACO POWER
                                                                                                    Manufacturer Part NoTIB 240-124BCMU
                                                                                                    Newark Part No.64AK5931
                                                                                                    Product RangeTIB-BCMU Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$298.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $298.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TRACO POWER
                                                                                                    ManufacturerTRACO POWER
                                                                                                    Manufacturer Part NoTIB 240-124BCMU
                                                                                                    Newark Part No.64AK5931
                                                                                                    Product RangeTIB-BCMU Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE & Laboratory Equipment
                                                                                                    Input Voltage DC24V
                                                                                                    Backup Time @ Capacity-
                                                                                                    Output Voltage24V
                                                                                                    Power Supply MountingDIN Rail
                                                                                                    Product RangeTIB-BCMU Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    TIB 240-124BCMU is a TIB-BCMU series battery controller module. It turns an existing AC/DC power converter into a fully-fledged uninterruptible power supply solution. The integrated microprocessor-powered battery management system ensures that the connected lead-acid battery is always fully charged. Periodic impedance measurements are performed to alert the user in case of a rare battery failure or an accidental disconnection. During battery backup operation, the internal DC/DC power conversion stage keeps the output voltage constant. An internal EN 55032 class B EMI filter ensures the highest output voltage quality. This comes with industry-standard EN/IEC/UL 61010-1 certification for measurement, laboratory, and control equipment as well as EN 62040-1 certification for uninterruptible power supplies, making it a first choice for demanding applications. Protection against short circuits, reverse polarity, overload, deep discharge protection.

                                                                                                    • Input voltage range from 24 to 28.5VDC, output voltage is 24VDC (battery mode)
                                                                                                    • Maximum output current is 10A, maximum output power is 240W, efficiency is 96% typ. (battery mode)
                                                                                                    • Compact metal enclosure with DIN-rail mount
                                                                                                    • For use with 24V lead-acid batteries
                                                                                                    • Constant output voltage, class I: connection to PE protection class
                                                                                                    • Integrated EN 55011 class B EMI filter, PD 2 pollution degree
                                                                                                    • Battery OK, input OK, output OK signals, isolation test voltage is 500VDC (input to case or PE, 60s)
                                                                                                    • Operating temperature range from 0°C to +60°C (no derating)
                                                                                                    • Aluminum (chassis)/stainless steel (cover) housing material, screw terminal connection type

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE & Laboratory Equipment

                                                                                                    Backup Time @ Capacity

                                                                                                    -

                                                                                                    Power Supply Mounting

                                                                                                    DIN Rail

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Input Voltage DC

                                                                                                    24V

                                                                                                    Output Voltage

                                                                                                    24V

                                                                                                    Product Range

                                                                                                    TIB-BCMU Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product