ALPHAWIRE
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
                                                                                                    2. Power Supplies
                                                                                                    3. DC / DC Converters
                                                                                                    4. Isolated Through Hole DC / DC Converters
                                                                                                    5. Results

                                                                                                    12 Product Results Found for "thm 60wi traco"

                                                                                                    Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    DC / DC Converter Type
                                                                                                    Input Ratio
                                                                                                    Output Power Max
                                                                                                    No. of Outputs
                                                                                                    Output Voltage - Output 1
                                                                                                    Output Current - Output 1
                                                                                                    Output Voltage - Output 2
                                                                                                    Output Current - Output 2
                                                                                                    Output Regulation
                                                                                                    Isolation Voltage
                                                                                                    Input Voltage DC Nom
                                                                                                    DC / DC Converter Output Type
                                                                                                    Width
                                                                                                    Height
                                                                                                    Depth
                                                                                                    Input Voltage DC Min
                                                                                                    Input Voltage DC Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    THM 60-2415WI
                                                                                                    TRACO POWER THM 60-2415WI
                                                                                                    76AJ3397

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $184.450
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    24VDC
                                                                                                    2.5A
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THM 60WI
                                                                                                    THM 60-2423WI
                                                                                                    TRACO POWER THM 60-2423WI
                                                                                                    85AJ5244

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24VDC
                                                                                                    3. 2A
                                                                                                    4. 60W ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $225.850
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    2 Output
                                                                                                    15VDC
                                                                                                    2A
                                                                                                    -15VDC
                                                                                                    2A
                                                                                                    -
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    12.7mm
                                                                                                    57.9mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THM 60WI Series
                                                                                                    THM 60-4811WI
                                                                                                    TRACO POWER THM 60-4811WI
                                                                                                    85AJ5245

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 48VDC
                                                                                                    3. 12A
                                                                                                    4. 60W ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $236.620
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    5.1VDC
                                                                                                    12A
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    12.7mm
                                                                                                    57.9mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THM 60WI Series
                                                                                                    THM 60-2413WI
                                                                                                    TRACO POWER THM 60-2413WI
                                                                                                    85AJ5241

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. DC-DC CONVERTER
                                                                                                    2. 24VDC
                                                                                                    3. 4A
                                                                                                    4. 60W ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $215.010
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    15VDC
                                                                                                    4A
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    12.7mm
                                                                                                    57.9mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THM 60WI Series
                                                                                                    THM 60-4822WI
                                                                                                    TRACO POWER THM 60-4822WI
                                                                                                    76AJ3404

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $199.470
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    2 Output
                                                                                                    12VDC
                                                                                                    2.5A
                                                                                                    -12VDC
                                                                                                    2.5A
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THM 60WI
                                                                                                    THM 60-2422WI
                                                                                                    TRACO POWER THM 60-2422WI
                                                                                                    76AJ3398

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 2 Output
                                                                                                    7. 12 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $193.740
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    2 Output
                                                                                                    12VDC
                                                                                                    2.5A
                                                                                                    -12VDC
                                                                                                    2.5A
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THM 60WI
                                                                                                    THM 60-2411WI
                                                                                                    TRACO POWER THM 60-2411WI
                                                                                                    76AJ3394

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 5.1 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $198.500
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    5.1VDC
                                                                                                    12A
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THM 60WI
                                                                                                    THM 60-4823WI
                                                                                                    TRACO POWER THM 60-4823WI
                                                                                                    76AJ3405

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 2 Output
                                                                                                    7. 15 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $199.470
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    2 Output
                                                                                                    15VDC
                                                                                                    2A
                                                                                                    -15VDC
                                                                                                    2A
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THM 60WI
                                                                                                    THM 60-4812WI
                                                                                                    TRACO POWER THM 60-4812WI
                                                                                                    76AJ3401

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $189.980
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    12VDC
                                                                                                    5A
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THM 60WI
                                                                                                    THM 60-2412WI
                                                                                                    TRACO POWER THM 60-2412WI
                                                                                                    76AJ3395

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 12 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $184.450
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    12VDC
                                                                                                    5A
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    24V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    9V
                                                                                                    36V
                                                                                                    THM 60WI
                                                                                                    THM 60-4815WI
                                                                                                    TRACO POWER THM 60-4815WI
                                                                                                    76AJ3403

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 24 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $189.980
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    24VDC
                                                                                                    2.5A
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THM 60WI
                                                                                                    THM 60-4813WI
                                                                                                    TRACO POWER THM 60-4813WI
                                                                                                    76AJ3402

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    TRACO POWER
                                                                                                    1. Isolated Through Hole DC/DC Converter
                                                                                                    2. Medical
                                                                                                    3. DIP
                                                                                                    4. 4:1
                                                                                                    5. 60 W
                                                                                                    6. 1 Output
                                                                                                    7. 15 VDC
                                                                                                    Each
                                                                                                    1+
                                                                                                    $189.980
                                                                                                    Medical
                                                                                                    DIP
                                                                                                    4:1
                                                                                                    60W
                                                                                                    1 Output
                                                                                                    15VDC
                                                                                                    4A
                                                                                                    -
                                                                                                    -
                                                                                                    Unregulated
                                                                                                    5kV
                                                                                                    48V
                                                                                                    Fixed
                                                                                                    36.8mm
                                                                                                    57.9mm
                                                                                                    12.7mm
                                                                                                    18V
                                                                                                    75V
                                                                                                    THM 60WI
                                                                                                    ComparePrice forQuantity
                                                                                                    1-12 of 12 items
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
                                                                                                    Return a Product