3 Product Results Found for "ISO5125I"
Find a huge range of Isolated DIN Rail Mount DC / DC Converters at Newark Electronics. We stock a large selection of Isolated DIN Rail Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Power Integrations
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36AJ9549 | POWER INTEGRATIONS | Each | 1+ $345.580 5+ $342.640 12+ $339.710 30+ $336.770 | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | Unregulated | 18kV | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | ||||
36AJ9548 | POWER INTEGRATIONS | Each | 1+ $294.450 5+ $289.210 12+ $283.970 30+ $278.730 | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | - | - | Fixed | - | - | - | - | 14.5V | 15.5V | ISO5125I Series | ||||
36AJ9550 | POWER INTEGRATIONS | Each | Pricing is unavailable. Please contact customer services. | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | Unregulated | - | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | ||||