No exact matches found.
Showing products with similar part numbers
375 Product Results Found for "H3"
Find a huge range of DC / DC Converters at Newark Electronics, including DC / DC Miscellaneous Converters, Isolated Surface Mount DC / DC Converters, Isolated Through Hole DC / DC Converters. We stock a wide range of DC / DC Converters from the world's top manufacturers including: Recom Power & XP Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Packaging
Categories
DC / DC Converters
(375)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.090 5+ $3.990 10+ $3.890 25+ $3.760 100+ $3.560 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | ||||||
Each | 1+ $4.090 5+ $3.990 10+ $3.890 25+ $3.760 100+ $3.560 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | ||||||
Each | 1+ $4.090 5+ $3.990 10+ $3.890 25+ $3.760 100+ $3.560 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | ||||||
Each | 1+ $15.030 50+ $13.640 100+ $12.490 250+ $11.610 500+ $10.850 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 1+ $12.850 50+ $11.660 100+ $10.680 250+ $9.920 500+ $9.270 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 10+ $30.070 25+ $27.710 50+ $25.980 100+ $24.560 250+ $22.350 | Medical | SIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 27V | - | ||||||
Each | 1+ $15.030 50+ $13.640 100+ $12.490 250+ $11.610 500+ $10.850 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3E Series | ||||||
Each | 1+ $17.830 50+ $16.170 100+ $14.820 250+ $13.770 500+ $12.860 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3E Series | ||||||
Each | 1+ $15.030 50+ $13.640 100+ $12.490 250+ $11.610 500+ $10.850 | ITE | SIP | 2:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | ||||||
Each | 1+ $15.030 50+ $13.640 100+ $12.490 250+ $11.610 500+ $10.850 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | ||||||
Each | 1+ $12.850 50+ $11.660 100+ $10.680 250+ $9.920 500+ $9.270 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3E Series | ||||||
Each | 1+ $17.830 50+ $16.170 100+ $14.820 250+ $13.770 500+ $12.860 | ITE | SIP | 2:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3E Series | ||||||
Each | 100+ $17.380 250+ $16.140 500+ $15.090 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 3kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH2 Series | ||||||
Each | 100+ $17.380 250+ $16.140 500+ $15.090 | ITE | Surface Mount DIP | 1:1 | 2W | 1 Output | 24V | 83mA | - | - | Regulated | 3kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | RSH2 Series | ||||||
Each | 10+ $26.860 25+ $24.750 50+ $23.200 100+ $21.940 250+ $19.970 | Medical | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | - | ||||||
Each | 10+ $20.980 25+ $20.520 50+ $19.860 100+ $19.850 250+ $19.840 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | - | ||||||
Each | 1+ $12.850 50+ $11.660 100+ $10.680 250+ $9.920 500+ $9.270 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 5V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3E Series | ||||||
64X0337 RoHS | Each | 1+ $40.060 25+ $36.710 50+ $34.100 100+ $32.980 250+ $31.860 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
63X0242 RoHS | Each | 1+ $58.770 25+ $56.080 50+ $54.590 100+ $52.800 250+ $51.010 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 10+ $24.240 25+ $23.800 50+ $23.050 100+ $20.820 250+ $20.520 | - | - | - | 2W | 2 Output | 15V | 67mA | -15V | 67mA | - | - | - | Fixed | - | - | - | 18V | 36V | - | ||||||
Each | 1+ $31.610 25+ $28.960 50+ $26.910 100+ $26.020 250+ $25.140 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 10+ $71.340 25+ $63.500 50+ $58.270 100+ $54.910 250+ $53.040 | Medical | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | REC15/M Series | ||||||
Each | 10+ $36.550 25+ $36.090 50+ $34.260 100+ $31.520 250+ $30.840 | - | DIP | - | 8W | 1 Output | 3.3V | 1.6A | - | - | - | - | - | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 36V | - | ||||||
Each | 10+ $60.910 25+ $54.220 50+ $49.750 100+ $46.880 250+ $45.290 | - | DIP | - | 10W | 1 Output | 5V | 2A | - | - | - | - | - | Fixed | 20.3mm | 10.2mm | 32mm | 9V | 36V | - | ||||||
63X9967 RoHS | Each | 1+ $31.610 25+ $28.960 50+ $26.910 100+ $26.020 250+ $25.140 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||