No results found
We couldn't find any product matching with your search 85033E/100/200. Here are some suggestions based on your search.
2 Product Results Found for "85033E/100/200"
Find a huge range of Isolated Through Hole DC / DC Converters at Newark Electronics. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Murata Power Solutions
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87K5042 RoHS | Each | 50+ $98.340 | Total:$9,440.64 Min: 96 / Mult: 96 | ITE | DIP | 2:1 | 11W | 3 Output | 5V | 1A | -15V | 15V | 200mA | 200mA | - | 1.5kV | 24V | UL | Fixed | 25.4mm | 9.53mm | Through Hole | 50.8mm | 18V | 36V | - | ||||
87K5041 RoHS | Each | Pricing is unavailable. Please contact customer services. | ITE | - | 2:1 | 11W | 3 Output | 5V | 1A | -15V | 15V | 200mA | 200mA | - | - | 12V | UL | Fixed | 25.4mm | 9.53mm | Through Hole | 50.8mm | 9V | 18V | - | |||||