14 Product Results Found for "power-supplies"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.340 5+ $20.150 10+ $19.500 25+ $19.060 50+ $18.620 | Total:$22.34 Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 5V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 6 Series | |||||
63W4309 RoHS | Each | 1+ $23.460 5+ $21.160 10+ $20.470 25+ $20.010 50+ $19.550 | Total:$23.46 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | ||||
47AC1952 RoHS | TRACO POWER | Each | 1+ $10.410 5+ $9.390 10+ $9.080 25+ $8.880 50+ $8.670 | Total:$10.41 Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 5.2kV | 5V | Fixed | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||
47AC2115 RoHS | TRACO POWER | Each | 1+ $12.450 5+ $11.230 10+ $10.860 25+ $10.620 50+ $10.370 | Total:$12.45 Min: 1 / Mult: 1 | ITE | - | 2:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | 11.9mm | 36V | 75V | TRN 1SM Series | |||
47AC1898 RoHS | TRACO POWER | Each | 1+ $17.140 5+ $15.460 10+ $14.960 25+ $14.620 50+ $14.280 | Total:$17.14 Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 3WIE Series | |||
97K6614 RoHS | MURATA POWER SOLUTIONS | Each | 1+ $7.840 5+ $7.750 10+ $7.640 25+ $7.560 50+ $7.410 More Pricing... | Total:$7.84 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | |||
90Y8692 RoHS | TRACO POWER | Each | 1+ $27.240 5+ $24.570 10+ $23.770 25+ $23.230 50+ $22.700 | Total:$27.24 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 24V | 210mA | - | - | Regulated | 1.6kV | 24V | Fixed | 13.2mm | 10.2mm | 9.1mm | 9V | 36V | TDN 5WI Series | |||
82AC3639 RoHS | TRACO POWER | Each | 1+ $7.860 5+ $7.090 10+ $6.860 25+ $6.700 50+ $6.550 | Total:$7.86 Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TRV 1 Series | |||
44AC3037 RoHS | TRACO POWER | Each | 1+ $15.810 5+ $14.260 10+ $13.800 25+ $13.490 50+ $13.180 | Total:$15.81 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||
82AC3541 RoHS | TRACO POWER | Each | 1+ $28.140 25+ $26.090 50+ $24.470 100+ $23.760 250+ $23.040 | Total:$28.14 Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 110V | Fixed | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||
56AC6818 RoHS | TRACO POWER | Each | 1+ $9.180 5+ $8.280 10+ $8.010 25+ $7.830 50+ $7.650 | Total:$9.18 Min: 1 / Mult: 1 | ITE | SIP | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.6kV | 9V | Fixed | 9.1mm | 11.2mm | 21.8mm | 4.5V | 13.2V | TEC 2 Series | |||
82AC3724 RoHS | TRACO POWER | Each | 1+ $53.550 5+ $48.300 10+ $46.730 25+ $45.680 50+ $44.630 | Total:$53.55 Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 20mm | 10.2mm | 32mm | 9V | 36V | TVN 5WI Series | |||
17W5792 RoHS | Each | 1+ $19.300 | Total:$193.00 Min: 10 / Mult: 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
63AC9448 RoHS | ARTESYN EMBEDDED TECHNOLOGIES | Each | 1+ $46.800 5+ $45.530 10+ $43.700 25+ $42.840 50+ $39.860 More Pricing... | Total:$46.80 Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | ERM10 Series | |||