2:1 Miscellaneous Isolated DC / DC Converters:

2 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
63W4329

RoHS

Each
1+
$22.340
5+
$20.150
10+
$19.500
25+
$19.060
50+
$18.620
ITE
SIP
2:1
6W
1 Output
15V
400mA
Regulated
1.6kV
5V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
9V
TMR 6 Series
47AC2115

RoHS

Each
1+
$18.110
25+
$17.020
50+
$16.300
ITE
-
2:1
1W
1 Output
12V
90mA
Regulated
1.6kV
48V
Fixed
11.3mm
8mm
11.9mm
36V
75V
TRN 1SM Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER